Low

EMBEST  SBC1788 WITH 4.3"LCD.  LPC1788FBD208, CORTEX M3, 4.3IN LCD, SBC

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EMBEST
  • Newark Part No.: 17X2390
  • Manufacturer Part No SBC1788 WITH 4.3"LCD.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Kit Contents: SBC SBC1788 with 4.3" LCD, 12V Power Supply, USB, Serial & Net Cables, CD, User Manual
  • SVHC: To Be Advised
  • Silicon Core Number: LPC1788FBD208
  • Silicon Family Name: LPC1700
  • Silicon Manufacturer: NXP

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $200.66

Buy

Price

Quantity List Price
1+ $200.66

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the operating system compatible with single board computer (part number SBC1788 WITH 4.3"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This single board computer compatible with:
# uC/OS-II_v2.86 operating system
# UCGUI_v3.90a & EmWin5.12
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest which file system and protocol stack is supported by single board computer (part number SBC1788 WITH 4.3"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This single board computer Supports :
FatFs_vR0.08a file system
LWIP _v1.4.0 protocol stack
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the supported debug tools for single board computer (part number SBC1788 WITH 4.3"LCD)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Supported debug tools for single board computer are:
* ULINK2
We suggest user using with Keil MDK-ARM.
* JLINK-V8
We suggest user using with IAR EWARM.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought