Low

MINI8118 PROCESSOR CARD - 

Mini8118 Processor Card, TI ARM9 Processor, 128bytes mobile DDR2/NAND Flash, SPI Flash, Compact

MINI8118 PROCESSOR CARD - Mini8118 Processor Card, TI ARM9 Processor, 128bytes mobile DDR2/NAND Flash, SPI Flash, Compact
MINI8118 PROCESSOR CARD - Mini8118 Processor Card, TI ARM9 Processor, 128bytes mobile DDR2/NAND Flash, SPI Flash, Compact
MINI8118 PROCESSOR CARD - Mini8118 Processor Card, TI ARM9 Processor, 128bytes mobile DDR2/NAND Flash, SPI Flash, Compact

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI8118 PROCESSOR CARD
Newark Part No.:
07X2277
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
ARM
:
ARM926EJ-S
:
AM1808
:
Sitara - AM18xx
:
Embest MBM-SAM-9G Base Board
:
Mini8118 Processor Card
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Measuring only 58mm by 45mm, the Mini8118 processor card is a small controller board designed to the core processing component for your next embedded design. It is based on TI’s AM1808 ARM9 application processor which is powered by 375-MHz ARM926EJ-S RISC MPU core. The board has 128bytes mobile DDR2, 128Mbytes NAND Flash and 8Mbytes SPI Flash and uses two 2.0mm space 3 x 27 pin dip connectors to bring out many hardware peripheral signals and GPIOs from the CPU.

Applications

Embedded Design & Development, Consumer Electronics, Communications & Networking, Industrial, Medical

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.295 $ 8.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $79.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.