Low

MINI1857 - 

MINI1857 Core Board, LCD Controller up to 1024x768 Resolution, USB / I2C / SPI / UART Interfaces

MINI1857 - MINI1857 Core Board, LCD Controller up to 1024x768 Resolution, USB / I2C / SPI / UART Interfaces
MINI1857 - MINI1857 Core Board, LCD Controller up to 1024x768 Resolution, USB / I2C / SPI / UART Interfaces

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MINI1857
Newark Part No.:
08X7022
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
ARM
:
Cortex-M3
:
LPC1857
:
LPC1800
:
Embest MBM-SAM-9G Base Board
:
MINI1857 Core Board, CD-ROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • NXP LPC1857FET256 microcontroller based on 32 bit ARM Cortex-M3, operating at up to 180MHz
  • Integrating hardware a floating point unit
  • Integrating a 1024KB Flash, a136 KB SRAM and a 16KB EEPROM
  • Integrating a LCD controller with support of 24bpp true colour mode and a resolution up to 1024×768
  • A USB 2.0 high speed Host/Device/OTG interface with on chip PHY and support of DMA transmission
  • A USB 2.0 high speed Host/Device interface with on chip PHY and ULPI
  • A 10/100 Mbps Ethernet MAC MII/RMII interface
  • A four wire SPI flash interface (SPIFI) with data transfer rate of up to 40Mbps per channel
  • Two CAN 2.0B, four UART, two I2S, two I2C, two SSP, one SPI buses
  • Four 32 bit general purpose timer, two standard PWM, one motor control PWM

Applications

Embedded Design & Development

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$45.00 $ 45.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $45.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

LPC1857 module

Details: 
Hi, I was wondering if you could get me any information on this module that features the NXP LPC1857... MINI1857
How much SDRAM? SPIFI Flash? EEPROM?
Thanks,
Steve
1 year, 7 months ago
by
SteveH
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The on board memories of MINI1857 contains:
128MBNandFlash
32MB SDRAM
2Kb EEPROM
4Mb SPI Flash (spare solder pads)
For information on this module please refer
http://www.embest-tech.com/shop/product/mini1857-core-board.html
1 year, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:46.890-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08X7022, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.