Low

MBS-SAM9G25 - 

ARM9 BASED SINGLE BOARD COMPUTER, AT9125

MBS-SAM9G25 - ARM9 BASED SINGLE BOARD COMPUTER, AT9125

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MBS-SAM9G25
Newark Part No.:
08W3725
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
AT91SAM9xxx
:
ARM
:
ARM926EJ-S
:
SAM9G
:
Evaluation Board for SAM9G25 MCU
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MBS-SAM9G25 is single board computer based on ATMEL AT91SAM9G25 processor. The AT91SAM9G25 is a ARM926EJ-S ARM thumb processor running at up to 400MHz. It has 16KB data cache, 16KB instruction cache, memory management unit. The MBS-SAM9G25 consists of one base board (MBM-SAM-9G) and one processor card (MBC-SAM9G25), this core board is the smallest 9X5 core on the market. It is so tiny that it can reduce much space of products. We can use it easily to complete your project development and save much of your time to market. Using industrial connectors can realize seamless connection with base board, greatly improve the stability of the products. The MBS-SAM9G25 SBC board operates at up to 400MHz, with 256MB nandflash, 128MB DDR II, 4MB serial data flash and 64KB serial EEPROM. It supports Linux 2.6.39, offer angstrom and android-2.3.5_r1 test. The board also provides a wide range of peripherals.
  • Core board size: 67mm x 34mm
  • 12MHz crystal oscillator
  • On board power regulation
  • Optional PHY
  • Base Board Size: 181mm x 165mm
  • JTAG, camera, LCD, DBGU, UART, 10/100Mb Ethernet, RS485, CAN and USB 2.0 host interfaces
  • 50 GPIO user extension interface
  • One wire EPPROM(1024bit)
  • Supply voltage: 5Vdc
  • Supply current: 2A

Applications

Industrial, Audio, Communications & Networking

Contents

MBS-SAM9G25 SBC board, Power adapter (5V, 1.25A rating), Micro USB cable, 10/100 Ethernet cable, DB9-IDC10 cable, TFT LCD panel.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$28.7493 $ 28.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $243.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.