Low

MBC-SAM9X35 - 

Core Board MBC-SAM9X35, ARM Embedded Board with ARM Based Processor, WinCE and Linux

MBC-SAM9X35 - Core Board MBC-SAM9X35, ARM Embedded Board with ARM Based Processor, WinCE and Linux

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MBC-SAM9X35
Newark Part No.:
08W3723
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
-
:
AT91SAM9xxx
:
ARM
:
ARM926EJ-S
:
SAM9X
:
Evaluation Board for SAM9X35 MCU
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MBC-SAM9X35 is an ARM embedded core board which integrates the ATMEL ARM926EJ-S-based processor AT91SAM9X35, operating at 400MHz frequency and can support WinCE and Linux. The board has 128MB DDR2 SDRAM, 256MB nandflash, 4MB data flash, 64KB serial EEPROM, 128B one wire EEPROM. The SAM9X35 features a graphics LCD controller with 4 layer overlay and 2D acceleration (picture in picture, alpha blending, scaling, rotation, colour conversion) and a 10bit ADC that supports 4 or 5 wire resistive touch screen panels. Networking/connectivity peripherals include two 2.0A/B compatible controller area network (CAN) interfaces and an IEEE Std 802.3 compatible 10/100Mbps Ethernet MAC. Multiple communication interfaces include a soft modem supporting exclusively the conexant SmartDAA line driver, HS USB device and host, FS USB host, two HS SDcard/SDIO/MMC interfaces, USARTs, SPIs, I2S, TWIs and 10bit ADC.
  • 16KB Data cache, 16KB instruction cache, memory management unit
  • 64KB internal ROM embedding bootstrap routine: boot on nandflash, SDCard, data flash
  • Programmable order
  • 32KB internal SRAM, single cycle access at system speed
  • High bandwidth multi port DDR2 controller
  • Advanced interrupt controller and debug unit
  • Two dual port 8 channel DMA controllers
  • Shut down controller with four 32bit battery backup registers
  • 105 programmable I/O lines multiplexed with up to three peripheral I/Os
  • Individually programmable open drain, pull up and pull down resistor, synchronous output

Applications

Industrial, Communications & Networking, Automotive

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$101.74 $ 101.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $101.74
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.