Low

EMBEST  MARS BOARD.  IMX6 DUAL CORTEX A9, MARS, DEV BOARD

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EMBEST
  • Newark Part No.: 17X2395
  • Manufacturer Part No MARS BOARD.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A9
  • Features: i.MX6 Dual Core Series application processor
  • Kit Contents: MarS Board Only
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: i.MX6
  • Silicon Family Name: i.MX6
  • Silicon Manufacturer: Freescale

Availability

Availability:  67

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $103.08

Buy

Price

Quantity List Price
1+ $103.08

EMBEST-MARS BOARD.-IMX6 DUAL CORTEX A9, MARS, DEV BOARD;IMX6 DUAL CORTEX A9, MARS, DEV BOARD; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-A9; Silicon Core Number:i.MX6; Silicon Family Name:i.MX6; No. of Bits:32bit; Kit Contents:MarS Board Only;

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05W6138
MCIMX6Q-SL

MCIMX6Q-SL

FREESCALE SEMICONDUCTOR

SABRE LITE, MULTIMEDIA, I.MX6 QUAD, DEV KIT

SABRE LITE, MULTIMEDIA, I.MX6 QUAD, DEV KIT; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-A9; Silicon Core Number:i.MX6; Silicon Family Name:i.MX6 Quad; No. of Bits:32bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

46

1+ $179.00

Buy
  • 46 in stock for same day shipping

see cut-off times

 
Check more stock
  • 60 Further stock expected to ship on Feb 2, 2015
  • Per the manufacturer, more stock expected week of 5/11/15
08X7020
MARS BOARD

MARS BOARD

EMBEST

IMX6 DUAL CORTEX A9, MARS, DEV BOARD

IMX6 DUAL CORTEX A9, MARS, DEV BOARD; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-A9; Silicon Core Number:i.MX6; Silicon Family Name:i.MX6 Dual; No. of Bits:32bit; Kit Contents:MarS Board Only

0  Write a Review | Ask a Question

8

1+ $99.00

Buy
  • 8 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought