Low

MARS BOARD - 

IMX6 DUAL CORTEX A9, MARS, DEV BOARD

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MARS BOARD
Newark Part No.:
08X7020
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX6 Dual
:
ARM
:
Cortex-A9
:
LM3S
:
MarS Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MARS BOARD. is a low cost highly integrated controller board based on NXP’s i.MX 6Dual ARM Cortex-A9 application processor which encompasses a dual core platform running up to 1GHz with 1MB of L2 cache and 64bit DDR3 or 2-ch, 32bit LPDDR2 support. Integrated FlexCAN, MLB busses, PCI Express and SATA-2 provide excellent connectivity, while integration of LVDS, MIPI display port, MIPI camera port and HDMI v1.4, the i.MX 6Dual provides a scalable application solution. Board has 4GByte eMMC, 4 x 256MByte DDR3 SDRAM and 2MByte SPI Flash on board and features 4 USB Host and 1 USB OTG, 10M/100M/1Gbps Ethernet, TF card socket and three display ports on board (HDMI, RGB, LVDS). It is a ready to run platform with ported Linux 3.0.15 or Android 4.0.4.
  • ARM Cortex A9 MPCore 2x CPU processor at 1GHz
  • NEON SIMD media accelerator
  • HD class 1080p encode/decode video engine
  • LVDS interface
  • HDMI 1.4a interface
  • Parallel RGB interface
  • USB ports
  • Serial port
  • TF card interface
  • 10M/100M/1Gbps Ethernet interface (RJ45 jack)

Applications

Communications & Networking, Consumer Electronics, Automotive, Industrial

Footnotes

This MARS BOARD can be used with USB Wi-Fi module (WiPi), HDMI-to-VGA conversion module (Pi-View) and 4.3 inch or 7 inch TFT LCD including touch screen, Sold separately.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 6 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What is the processor capabilities of (part number MARS BOARD) compared to other SBC?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The marsboard is a 1Ghz dual core board with 1 GB Ram capable to performing high end mutimedia and graphics processing.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Any RTOS support available on this board (part number MARS BOARD)
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The board supports dual OS. It runs ucos-II on one core and Linux on other core .
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the USB gadgets support for this board (part number MARS BOARD)
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Mars board supports WiFi and camera on top os USB interfaces
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Is there a display support for VGA moniters (part number MARS BOARD)
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, Mars support multiple display interfaces LVDS,HDMI & VGA. VGA has separate connector modules.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does this board have hardware accelerated graphics support (part number MARS BOARD)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes , the board support OpenGL ES2 and OpenCL profiles.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the video decoding capabilities of the (part number MARS BOARD)
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The board supports 1080p@60h, 1080p@30H. 264 video decode. 264 BP/ Dual 720p encode, GPU 2D and 3D Graphics support.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:46.643-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08X7020, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.