Low

EMBEST  MARS BOARD WITH 9.7"LCD.  IMX6 DUAL CORTEX A9, MARS, LCD DEV BOARD

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EMBEST
  • Newark Part No.: 17X2398
  • Manufacturer Part No MARS BOARD WITH 9.7"LCD.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A9
  • Kit Contents: Dev Board i.MX6, USB WiFi Module, HDMI-to-VGA Conversion Module, 4.3" or 7" TFT LCD
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: i.MX6
  • Silicon Family Name: i.MX6
  • Silicon Manufacturer: Freescale

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15


Substitutes

  • 08X7021 - EMBEST-MARS BOARD WITH 9.7"LCD-CONTROLLER BOARD, I.MX6 MPU

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $281.94

Buy

Price

Quantity List Price
1+ $281.94

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08X7021
MARS BOARD WITH 9.7

MARS BOARD WITH 9.7"LCD

EMBEST

CONTROLLER BOARD, I.MX6 MPU

CONTROLLER BOARD, I.MX6 MPU; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-A9; Silicon Core Number:i.MX6; Silicon Family Name:i.MX6 Dual; No. of Bits:32bit; Features:(Not Applicable)

  Write a Review | Ask a Question

2

1+ $347.00

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought