Low

MARS BOARD WITH 9.7"LCD - 

MarS Controller Board, 9.7'' TFT LVDS, I.MX6 MPU

MARS BOARD WITH 9.7"LCD - MarS Controller Board, 9.7'' TFT LVDS, I.MX6 MPU
MARS BOARD WITH 9.7"LCD - MarS Controller Board, 9.7'' TFT LVDS, I.MX6 MPU

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
MARS BOARD WITH 9.7"LCD
Newark Part No.:
08X7021
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX6 Dual
:
ARM
:
Cortex-A9
:
i.MX6
:
MarS Board, 9.7'' TFT LVDS
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MARS BOARD WITH 9.7"LCD. is a low cost highly integrated controller board based on NXP’s i.MX 6Dual ARM Cortex-A9 application processor which encompasses a dual core platform running up to 1GHz with 1MB of L2 cache and 64bit DDR3 or 2-ch, 32bit LPDDR2 support. Integrated FlexCAN, MLB busses, PCI Express and SATA-2 provide excellent connectivity, while integration of LVDS, MIPI display port, MIPI camera port and HDMI v1.4, the i.MX 6Dual provides a scalable application solution. Board has 4GByte eMMC, 4 x 256MByte DDR3 SDRAM and 2MByte SPI Flash on board and features 4 USB Host and 1 USB OTG, 10M/100M/1Gbps Ethernet, TF card socket and three display ports on board (HDMI, RGB, LVDS). It is a ready to run platform with ported Linux 3.0.15 or Android 4.0.4.
  • ARM Cortex A9 MPCore 2x CPU processor at 1GHz
  • NEON SIMD media accelerator
  • HD class 1080p encode/decode video engine
  • LVDS interface
  • HDMI 1.4a interface
  • Parallel RGB interface
  • USB ports
  • Serial port
  • TF card interface
  • 10M/100M/1Gbps Ethernet interface (RJ45 jack)

Applications

Communications & Networking, Consumer Electronics, Automotive, Industrial

Contents

Board, 9.7inch TFT LCD(including touch screen) .

Footnotes

This MARS BOARD can be used with USB Wi-Fi module (WiPi), HDMI-to-VGA conversion module (Pi-View) and 4.3 inch or 7 inch TFT LCD including touch screen, Sold separately.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$347.00 $ 347.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $347.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.