Low

EMBEST  EMBEDDED PI  STM32 I/O BRIDGE, RPI, ARDUINO, ARM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EMBEST
  • Newark Part No.: 67W2379
  • Manufacturer Part No EMBEDDED PI

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: Triple-play platform for Raspberry Pi, Arduino and 32-bit embedded ARM, Compatible with Raspberry Pi Model A/B
  • Kit Contents: Embedded Pi Board, 4x Plastic Standoffs, 26 Way Ribbon Cable, 10 Way Ribbon Cable
  • No. of Bits: 8 / 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: STM32
  • Silicon Family Name: STM32F1xx
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  3,361


  • 3,361 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.99

Buy

Price

Quantity List Price
1+ $26.99

Legislation and Environmental


Back to top

Customer Reviews


EMBEST - EMBEDDED PI - STM32 I/O BRIDGE, RPI, ARDUINO, ARM 2 5 4 4
Great option for embedded controller prototyping Before you get too influenced by the Rasberry Pi fanatics, decide what you need to do and then select this if it fits your need. If you need the full Rasberry Pi then get that but it's WAY overkill for the majority of embedded designs that you might consider doing with Atmel/Arduino stuff but need more processing capability or just don't want to do a bunch of work on old hardware and want to have some headroom. What this really is is a Cortex M3 embedded controller prototyping board or small volume/one off applications. Great because it's better supported than a lot of other Cortex M3 based boards. Plus it provides a bridge to Rasberry Pi stuff if you need that. I found this a great option to Due as I prefer STM to the Atmel M3 implementation. July 15, 2013
How about two strikes Hardware is excellent. Right out of the box you can use discrete I/o with your Rpi. That's it. No Analogs without programming it with another Ide and hardware debugger that. only runs on windows. Debugger not included. If you are a skilled user of Coocox ide and stm programming, the thing will dance for you. Otherwise, there's just a couple of demos out there, partially implemented, and you cant run those without buying the debugger and setting up coide on a pc running windows. I have jumped all of the hurdles, and can't figure out what makes this as good as serially connecting pi to an uno. June 23, 2013
not too useful, I think... I see lots of applications which hook up sensors diectly to a raspi. But the raspi, it seems to me, is a much better option as a gateway for dozens of sensors; all the sensors in your home, for example; wirelessly accessibly via radio based sensors, like xbee... This seems fun for a one time project that needs an arduino attached to a raspi... May 10, 2013
No Linux Version of IDE/Debugger Looks like an interesting part, would be very interested if the IDE / Debug tools are ported to Linux May 10, 2013
1-4 of 4
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought