Low

EM-STM3210E - 

Evaluation Board, 2.4" TFT LCD Panel, Four 26-pin User Extended Interface

EM-STM3210E - Evaluation Board, 2.4" TFT LCD Panel, Four 26-pin User Extended Interface

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EM-STM3210E
Newark Part No.:
63R5720
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F1xx
:
ARM
:
Cortex-M3
:
STM32
:
STM32F103ZE Board, RS-232 Serial Cable, USB Cable, 2.4" TFT LCD Panel, CDROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

EM-STM3210E is a STM32F103ZE is an ARM embedded evaluation-board produced by Embest, integrate the STMicroelectronics ARM Cortex-M3 core-based processor STM32F103ZE, operating at a 72MHz frequency. The board features USB, CAN, SD Card interface, TFT-LCD, RS-232 serial interface, four 26 pin user extended interface, etc. Plenty of software examples, which can be used in Keil MDK environment, are accompanied in CDROM.
  • Integrate STMicroelectronics ARM Cortex-M3, core-based processor STM32F103ZE, operates at 72MHz
  • External memory: 128KB SRAM, 8M byte SPI Flash, 2MB NOR FLASH, 128MB NAND FLASH
  • STLM75M2E temperature sensors of I2C interface is connected to the I2C1 interface
  • CAN bus interface which lead by the DB9 interface
  • Supports for USB2.0, through USB B-type interface for USB full-speed communication
  • STM32F103ZE evaluation-board has two debug interfaces
  • Interfaces: UART1 (COM1) & UART2 (COM2), two serial ports are connected to public DB9 connector
  • Integrates SD card interface, supports for read/write function of SD cards
  • JTAG debug interface
  • Four keys with functions: reset, wakeup, temper and user button four led lights

Applications

Communications & Networking, Motor Drive & Control, Medical, Industrial

Contents

One STM3210E ARM-CM3 Board, One RS-232 Serial Cable, One USB Cable, One 2.4" TFT LCD Panel (240x320)

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on EM-STM3210E Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
EM-STM3210E is a STM32F103ZE is a ARM embedded evaluation board produced by Embest, integrate the STMicroelectronic ARM Cortex-M3 core-based processor STM32F103ZE, operating at a 72MHz frequency. The board features USB, CAN, SD Card interface, TFT-LCD, RS232 serial interface, four 26 pin user extended interface, etc. Plenty of software examples, which can be used in Keil MDK environment, are accompanied in CDROM.

Feature & Benefits:
Integrate STMicroelectronic ARM Cortex-M3, core-based processor STM32F103ZE, operates at 72MHz
External memory: 128KB SRAM, 8M byte SPI Flash, 2MB NOR FLASH, 128MB NAND FLASH
STLM75M2E temperature sensors of I2C interface is connected to the I2C1 interface
CAN bus interface which lead by the DB9 interface
Supports for USB2.0, through USB B-type interface for USB full-speed communication
STM32F103ZE evaluation board has two debug interfaces
Interfaces: UART1 (COM1) & UART2 (COM2), two serial ports are connected to public DB9 connector
Integrates SD card interface, supports for read/write function of SD cards
JTAG debug interface
Four keys with functions: reset, wakeup, temper and user button four led lights

Applications: Communications & Networking, Motor Drive & Control, Medical, Industrial

Kit Contents:
One STM3210E ARM-CM3 Board, One RS-232 Serial Cable, One USB Cable, One 2.4" TFT LCD Panel (240x320)
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:10.014-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_63R5720, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.