Low

EM-LPC1768 - 

EVALUATION BOARD, CORTEX-M3 LPC1768 RS232 CAN

EM-LPC1768 - EVALUATION BOARD, CORTEX-M3 LPC1768 RS232 CAN

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EM-LPC1768
Newark Part No.:
08W0182
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC17xx
:
ARM
:
Cortex-M3
:
LPC17xx
:
Board, RS232 Serial Cable, USB Cable, RJ45 Ethernet Cable, CD ROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EM-LPC1768 is an evaluation board based on LPC1768 ARM Cortex-M3 processor from NXP. its operating frequency is up to 100MHz, with 512KB high speed on chip flash memory and 64KB RAM. The board features comprehensive interfaces, which not only provides a good platform for application development, but also is the first choice for learners. We can use the Cortex-M3 based LPC1768 evaluation board to generate and test application programs for the NXP LPC17xx microcontroller family. The LPC1768 evaluation board introduces the new NXP LPC1760 family of ARM Cortex-M3 processor-based devices, allowing us to create and test working programs for this advanced architecture, it has a wide range of interfaces making it a great starting point for next Cortex-M3 project. With this hands on process, we can determine the hardware and software requirements for current and future product development.
  • LCD display
  • Plenty of example source code
  • USB 2.0 full speed interface
  • Dual serial ports
  • Dual CAN ports
  • MicroSD card connector
  • Joystick
  • JTAG and Cortex/ETM download and debug
  • Analog voltage control for ADC input
  • LF amplifier

Applications

Embedded Design & Development, Metering, Lighting, Industrial, Communications & Networking, Motor Drive & Control

Contents

LPC1758 evaluation board, 2.4 inches TFT LCD, RS232 serial cable, USB cable, J45 Ethernet cable, Product CD containing user manual, Datasheet of chips (part), Embest release products etc.

Warnings

Playing and plugging devices is not allowed when the power is still applied to the board.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$138.61 $ 138.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $138.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.