Low

EM-LPC1700-68 - 

LPC1768, ENET, JTAG, CAN, RS232, LCD, EVALUATION BOARD

EM-LPC1700-68 - LPC1768, ENET, JTAG, CAN, RS232, LCD, EVALUATION BOARD

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EM-LPC1700-68
Newark Part No.:
63R5719
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC17xx
:
ARM
:
Cortex-M3
:
LPC17xx
:
LPC1768 ARM-CM3 Board, RS-232 Serial Cable, USB Cable, RJ45 Ethernet Cable, 2.4" TFT LCD Panel, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EM-LPC1700 is the latest generation of full function evaluation-board produced by Embest for NXP ARM Cortex-M3 core-based processors. The board features comprehensive interfaces, which not only provides a good platform for application development, but also is the first choice for learners. Combining with our company's debugging tools ULINK2, it will offer you a better development environment for saving time and improving efficiency. The LPC1700 series operates at speeds up to 120MHz. Each device is equipped with up to 512KB of flash memory, up to 96KB of SRAM, up to 4KB of EEPROM, 12bit A/D and 10bit D/A converters and an internal oscillator. The series also features advanced peripherals, such as Ethernet, USB 2.0 Host/OTG/Device, LCD control and CAN 2.0B.
  • NXP processors LPC1768, the frequency up to 100MHz
  • Internal memory up to 512KB flash memory, 64KB SRAM
  • Two RS-232 Interfaces, Two CAN Interfaces
  • One Ethernet interface, One LCD display
  • One JTAG interface, One ETM interface
  • Two cortex debug interfaces
  • One USB device/Host/OTG interface
  • One Analogue output (connected to speaker by default)
  • One Analogue input (connected to potentiometer by default)
  • RTC (with back-up battery), 1 Mini SD card Interface

Applications

Communications & Networking, Industrial, Consumer Electronics

Contents

One EM-LPC1700 board, 2.4 inches TFT LCD(240*320), One Cross-serial line, One USB A-B cable, One Crossover network cable, One EM-LPC1700 CD

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on EM-LPC1700-68 product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The EM-LPC1700 is the latest generation of full function evaluation-board produced by Embest for NXP ARM Cortex-M3 core-based processors. The board features comprehensive interfaces, which not only provides a good platform for application development, but also is the first choice for learners. Combining with our company's debugging tools ULINK2, it will offer you a better development environment for saving time and improving efficiency. The LPC1700 series operates at speeds up to 120MHz. Each device is equipped with up to 512KB of flash memory, up to 96KB of SRAM, up to 4KB of EEPROM, 12bit A/D and 10bit D/A converters and an internal oscillator. The series also features advanced peripherals, such as Ethernet, USB 2.0 Host/OTG/Device, LCD control and CAN 2.0B.

Feature & Benefits:
NXP processors LPC1768, the frequency up to 100MHz
Internal memory up to 512KB flash memory, 64KB SRAM
Two RS-232 Interfaces, Two CAN Interfaces
One Ethernet interface, One LCD display
One JTAG interface, One ETM interface
Two cortex debug interfaces
One USB device/Host/OTG interface
One Analogue output (connected to speaker by default)
One Analogue input (connected to potentiometer by default)
RTC (with back-up battery), 1 Mini SD card Interface

Applications: Communications & Networking, Industrial, Consumer Electronics

Kit Contents:
One EM-LPC1700 board, 2.4 inches TFT LCD(240*320), One Cross-serial line, One USB A-B cable, One Crossover network cable, One EM-LPC1700 CD
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:55.729-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_63R5719, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.