Low

EDM1070AR-01 - 

Embedded Display Board, EDM1070AR MCU with LCD, includes Software CD

EDM1070AR-01 - Embedded Display Board, EDM1070AR MCU with LCD, includes Software CD
EDM1070AR-01 - Embedded Display Board, EDM1070AR MCU with LCD, includes Software CD

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
EDM1070AR-01
Newark Part No.:
08X7018
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC4300
:
ARM
:
Cortex-M0, Cortex-M4
:
LPC4357
:
EDM1070AR Board with LCD, Software CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

EDM1070AR-01. is a embedded display module based on 32bit ARM Cortex-M4/M0 dual core microcontroller LPC4357FET256, running at frequencies of up to 204MHz. The ARM Cortex-M4 core offers single cycle Multiply Accumulate and SIMD instructions and a hardware floating point unit to support signal processing while the M0 coprocessor handles I/O and digital control processing.
  • 7inch TFT LCD touch screen
  • Resolution of 800 × 3(RGB) × 480
  • 32bit ARM Cortex-M4/M0 LPC4357 processor
  • Three serial interface (3 wire, RS232/TTL level)
  • Two CAN2.0B interfaces 
  • 10/100Mbps Ethernet interface
  • One USB2.0 Device, One USB2.0 Host
  • One mircoSD  interface
  • RS485, I2C, SPI, camera interface
  • One 20-pin standard JTAG debug interface

Applications

Imaging, Video & Vision, Industrial, Consumer Electronics, RF Communications, Metering

Contents

Main board including 7inch LCD, CD.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What are the debugging tools that can be used with the display module (part number EDM1070AR-01)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Debugging tools used with the display module are:
ULINK2 is recommended to be used under Keil MDK-ARM
JLINK-V9.1 is recommended to be used under IAR EWARM
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the software features supported by display module (part number EDM1070AR-01)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The software features supported by display module are:
uC/OS-II_v2.91 operating system.
emWin5.18 graphic interface.
FatFs_vR0.08a filesystem.
LWIP _v1.4.0 protocol stack.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the display module (part number EDM1070AR-01) supports JTAG interface ?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This board supports 20-pin standard JTAG debug interface.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:45.981-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08X7018, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.