Low

EMBEST  EB-SAM9G45_4L  EVALUATION BOARD, AT91SAM9G45, W/ 4.3IN LCD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EMBEST
  • Newark Part No.: 08W0181
  • Manufacturer Part No EB-SAM9G45_4L

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: ARM9
  • Features: Development Board for SAM9G45 ARM9, Support Linux2.6 and WinCE6.0 OS
  • Kit Contents: Board, IDC10 Cable, USB Cable, Ethernet Cable, JTAG Converter, TFT LCD Panel, Power Adapter
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: SAM9G
  • Silicon Family Name: AT91SAM9xxx
  • Silicon Manufacturer: Atmel

Description

The EB-SAM9G45_4L is an evaluation board based on the high performance eMPU ATMEL AT91SAM9G45 which runs at up to 400MHz and with 64KB ROM and 64KB SRAM on chip memories. Besides providing plenty of external memories on board, the EB-SAM9G45 has exposed a lot of functional peripherals including UARTs, USB host, USB device, Ethernet, SD/MMC, Micro SD, TFT LCD, JTAG, user extension interfaces, key buttons and IIS audio input/output Jack. Meanwhile, it supports Linux2.6 and WinCE6.0 and provides free board support packages (BSPs) of these two OS. The plenty of example programs accompanying with the CD ROM of the board will make us easily evaluate the functions of the AT91SAM9G45 processor.

Features:

  • High speed connectivity and intelligent user interfaces
  • High performance data speedway
  • Next generation memories
  • Low power
  • Low cost
  • Power supply: 5Vdc from connector, with back up battery on board
  • 60 I/O pins user extension interface
  • Two user buttons
  • Wake up button

Applications:

  • Industrial
  • Medical
  • Security
  • Consumer Electronics
  • Portable Devices

Contents:

EB-SAM954G evaluate board, IDC10 cable, DB9 to IDC10 cable, A/B type USB cable, Ethernet cable, Power adapter, 4.3 inches QVGA 480x272 LCD panel with resistive touch screen, CD ROM, including system resources, tools, user manual.

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $355.37

Buy

Price

Quantity List Price
1+ $355.37

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
64T2409
AT91SAM9G45-EVK

AT91SAM9G45-EVK

EMBEST

EVALUATION KIT, SAM9G45, UART, ETHERNET, JTAG

EVALUATION KIT, SAM9G45, UART, ETHERNET, JTAG; Silicon Manufacturer:Atmel; Core Architecture:ARM; Core Sub-Architecture:ARM9; Silicon Core Number:SAM9G; Silicon Family Name:AT91SAM9xxx; No. of Bits:32bit ;RoHS Compliant: Yes

8

1+ $255.79

Buy

(Available until stock is exhausted)

  • 8 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought