Low

EMBEST  DM3730-EVK  DAVINCI, DM3730, MEDIA PROCESSOR, USB, EVALUATION KIT

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EMBEST
  • Newark Part No.: 64T2363
  • Manufacturer Part No DM3730-EVK

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A8
  • Features: TMS320DM3730 SOC, Audio Input/output, S-Video, Ethernet, Serial Port, TF Card Interface
  • Kit Contents: Board
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: TMS320DM37
  • Silicon Family Name: DaVinci
  • Silicon Manufacturer: Texas Instruments

Description

DM3730-EVK evaluation kit is an ideal hardware and software platform with the incorporation of Texas Instruments DaVinci DM3730 media processor, as well as support for running high level operating systems such as Linux, WinCE and Android. DaVinci DM3730 is a high performance digital media processors based on the enhanced device architecture. The C64x+ DSP and hardware video accelerator enable audio and HD 720p video decoding and encoding independent of the ARM processor. The programmable DSP engine allows multiple signal processing tasks such as image processing and analysis, digital filtering, and math functions. DaVinci DM3730-EVK video processor is suitable for 720p HD (High Definition) video applications which require large amount of data processing. The board takes full features of its processor and supports up to 512MB DDR SDRAM and 512MB NAND Flash as well as a reserved iNAND design to expand the flash storage capabilities. The board has exposed many other hardware interfaces.

Features:

  • TI DM3730 DaVinci Digital Media Processor (pin to pin compatible with TI AM3715)
  • High Performance Image, Video, Audio (IVA2.2) Accelerator Subsystem
  • POWERVR SGX graphics accelerator
  • 10/100M Ethernet interface (RJ45)
  • Mini USB type interface and USB A type interface
  • One 5 line Debug serial port, RS232 (DB9 connector)
  • LCD/Touch Screen interface, TF card slot
  • DVI high resolution image output port
  • Audio interface and camera interface
  • Keyboard and JTAG interface

Applications:

  • Imaging, Video & Vision
  • Portable Devices
  • Communications & Networking
  • Consumer Electronics
  • Medical
  • Industrial
  • Automation & Process Control
  • Test & Measurement
  • Consumer Electronics
  • Building Automation

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/72
  •  131/76

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $298.78

Buy

Price

Quantity List Price
1+ $298.78

Legislation and Environmental


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on DM3730-EVK product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
DaVinci DM3730-EVK video processor eval kit is pin-to-pin compatible with Sitara AM37x devices and software compatible with the OMAP35x processors. The C64x+ DSP and hardware video accelerator enable audio and HD 720p video decoding and encoding independent of the ARM processor. The programmable DSP engine allows multiple signal processing tasks such as image processing and analysis, Digital filtering and math functions. DaVinci DM3730-EVK video processor is suitable for 720p HD (High Definition) video applications which require large amount of data processing. DM3730-EVK takes full features of the TI DM3730-EVK processor and supports up to 512MByte DDR SDRAM and 512MByte NAND Flash as well as a reserved iNAND design to expand the Flash storage capabilities. The board has exposed many other hardware interfaces including serial ports, LCD/TSP, DVI-D, S-Video, Ethernet, USB, TF, keyboard, camera, SPI, I2C and JTAG. The board is able to support for Linux 2.6.32 and WinCE 6.0 OS.

Feature & Benefits:
DM3730-EVK takes full features of the TI DM3730-EVK processor
supports up to 512MByte DDR SDRAM and 512MByte NAND Flash as well as a reserved iNAND
Has serial ports, LCD/TSP, DVI-D, S-Video, Ethernet, USB, TF, SPI, I2C interfaces
Board is preloaded with Linux OS in NAND Flash and WinCE OS in TF card
4.3" TFT LCD display and touch screen or using a DVI-D monitor through an HDMI to DVI-D cable
One 14 pin JTAG interface
6 x 6 keyboard interface
One camera interface (30 pin FPC connector, support CCD or CMOS camera)
One 2 channel audio output interface (3.5mm audio jack)
One audio input interface (3.5mm audio jack)

Applications: Automotive, Communications & Networking, Portable Devices, Industrial, Medical, Multimedia, Test & Measurement, Imaging, Video & Vision, Consumer Electronics, Building
1 year, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
10W2169
SBC8100 PLUS WITH 4.3''LCD

SBC8100 PLUS WITH 4.3''LCD

EMBEST

SINGLE BOARD COMPUTER, DM3730, 4.3" LCD

SINGLE BOARD COMPUTER, DM3730, 4.3" LCD; Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:DM3730; Silicon Family Name:DaVinci - TMS320DM37xx; No. of Bits:32bit

  Write a Review | Ask a Question

5

1+ $202.65 Promotional price

Buy

(Available until stock is exhausted)

  • 5 in stock for same day shipping

see cut-off times

29T3181
TMDSEVM3730

TMDSEVM3730

TEXAS INSTRUMENTS

AM37X + DM37X, ETHERNET, UART, LCD, EVALUATION MOD

AM37X + DM37X, ETHERNET, UART, LCD, EVALUATION MOD; Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8 / DSP; Silicon Core Number:DM3730; Silicon Family Name:Sitara - AM37x

  Write a Review | Ask a Question

1

1+ $1,524.90

Buy

(Available until stock is exhausted)

  • 1 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought