Low

DEVKIT8600 WITHOUT LCD - 

Evaluation Board, MPU, 2GB TF Card, Adapter, Ethernet, Serial & USB, WiFi Antenna, DVD

DEVKIT8600 WITHOUT LCD - Evaluation Board, MPU, 2GB TF Card, Adapter, Ethernet, Serial & USB, WiFi Antenna, DVD
DEVKIT8600 WITHOUT LCD - Evaluation Board, MPU, 2GB TF Card, Adapter, Ethernet, Serial & USB, WiFi Antenna, DVD
DEVKIT8600 WITHOUT LCD - Evaluation Board, MPU, 2GB TF Card, Adapter, Ethernet, Serial & USB, WiFi Antenna, DVD

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
DEVKIT8600 WITHOUT LCD
Newark Part No.:
07X2271
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Sitara - AM335x
:
ARM
:
Cortex-A8
:
AM3359
:
Eval Board, 2GB TF Card, Adapter, Ethernet, Serial & USB Cables, WiFi Antenna, DVD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$189.00 $ 189.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $189.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 12 questions : 12 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 Next>>
Details: 
What are the accessories included with evaluation kit (part number DEVKIT8600 WITHOUT LCD)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The DevKit8600 evaluation kit includes - Cross Net cable, USB cable A to Mini-A, A to Mini-B, DB 9-DB9 Serial cable, DVD, 12V@1.25A Power adapter, WiFi antenna, 2G TF card all the accessories to help users start their development.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 4.3” LCD+Touch Screen with resolution of 480 X 272 to use along with the evaluation kit (part number DEVKIT8600 WITHOUT LCD)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 4.3” LCD+Touch Screen with resolution of 480 x 272 to use along with the evaluation kit is K430WQA-V4-F from KENTEC ELECTRONICS.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a power adapter used along with the evaluation kit (part number DEVKIT8600 WITHOUT LCD)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number power adapter used along with the evaluation kit with 12V@1.25A is WDU12-1200 from TRIAD MAGNETICS.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Which are the OS supported by evaluation board (part number DEVKIT8600 WITHOUT LCD)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
DevKit8600 evaluation board supports Window CE 7.net BSP, Linux 3.1.0 BSP and Android 2.3 OS.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the evaluation board (part number DEVKIT8600 WITHOUT LCD) contain TF Card slot?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the DEVKIT8600 board contains TF Card Slot, and the kit is deleiverd with one 2GB TF card.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the Evaluation board(part number DEVKIT8600 WITHOUT LCD) support JTAG interface ?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This board supports JTAG interface, it has 2.54mm pitch 14-pin DIP connector designated as 'J7'.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a VGA module for evaluation kit (part number DEVKIT8600 WITHOUT LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for VGA module is VGA8000 MODULE from Embest. VGA8000 module is designed for use with the Embest Devkit8500D, SBC8530 and DevKit8600 evaluation boards connecting via LCD interface. Embest provides Linux and WinCE driver source code for this module. The module can support resolutions of up to 800*600 pixels.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a WIFI module for evaluation kit (part number DEVKIT8600 WITHOUT LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for WIFI module is WF8000-U WIFI MODULE from Embest. WF8000-U is a USB based WiFi module relying on the WiFi IEEE 802.11 standards. It can be used with all Embest products with USB interface. This module is hgihly integrated with MAC/BBP and 2.4GHz RF chip and builds a wireless network between PCs or some other terminals.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a digital camera module for evaluation kit (part number DEVKIT8600 WITHOUT LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of digital camera module is CAM8100-U MODULE from Embest. Embest CAM8100-U Digital Camera Module is designed for use with Embest Devkit8000, SBC8100 and VSS3530. Connects to the board via USB 2.0 Host port. It uses a CMOS image sensor which is a 1.3Mega Pixel Digital Camera. Support for Linux and WinCE OS
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a LVDS adapter board for evaluation kit (part number DEVKIT8600 WITHOUT LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for LVDS adapter board is LVDS8000 from Embest. LVDS8000 Adapter Board is designed especially for Embest DevKit8500D/A, DevKit8600, SBC8100 Plus, SBC8530 and DevKit7000 boards to allow interfacing to receive and convert LCD signals such as RGB CMOS/TTL signals generated by different boards into 20MHz ~ 85MHz LVDS signals, and then display on a LVDS LCD. Moreover, the LVDS8000 has one 4-wire resistive touch screen interface which allows users to develop touch screen applications easily.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 Next>>
  • 2015-06-11T15:20:06.171-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07X2271, prod, sort_default
2 Next>>

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.