Low

DEVKIT8600 WITH 7"LCD - 

Evaluation Board, MPU, LCD Touch Screen, 2GB TF Card, Adapter, Ethernet, WiFi Antenna

DEVKIT8600 WITH 7"LCD - Evaluation Board, MPU, LCD Touch Screen, 2GB TF Card, Adapter, Ethernet, WiFi Antenna
DEVKIT8600 WITH 7"LCD - Evaluation Board, MPU, LCD Touch Screen, 2GB TF Card, Adapter, Ethernet, WiFi Antenna

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
DEVKIT8600 WITH 7"LCD
Newark Part No.:
07X2270
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Sitara - AM335x
:
ARM
:
Cortex-A8
:
AM3359
:
Eval Board, LCD Touch Screen, 2GB TF Card, Adapter, Ethernet, Serial & USB Cables, WiFi Antenna, DVD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

DEVKIT8600 WITH 7"LCD. is a complete development platform for TI's Sitara AM3359 ARM Cortex-A8 processor. It supports running high level operating systems such as Linux, WinCE and Android which is a reliable and solid reference design and embedded product for development. Board takes full features of 720MHz AM3359 processor. It has 512MBytes of DDR3 SDRAM and 512Mbytes of NAND Flash on board. It has exposed rich hardware peripherals through connectors or headers including serial ports, USB Host, OTG, Ethernet, CAN, RS485, LCD/TSP, TF, Wi-Fi//Bluetooth, Audio, ADC, SPI, I2C and JTAG. The Board is able to support Linux 3.1.0, Android 2.3 and WinCE7 OS. The software package includes the BSP and drivers of which many are in source code. The kit includes the DevKit8600 evaluation board and all necessary accessories to help users start their development. It is preloaded with Linux OS in NAND flash and WinCE OS in TF card. User can display the system by using a 7inch TFT LCD and Touch screen.
  • TI AM3359 ARM Cortex-A8 microprocessor
  • Debug serial port and RS485 port
  • USB2.0 port with integrated PHY, high speed
  • Wi-Fi/Bluetooth Module (only support Linux at present)
  • CAN 2.0 interface (8-pin Phoenix Connector)
  • 10/100/1000Mbps Ethernet interface (RJ45 connector)
  • One GPMC bus interface
  • Audio interface
  • TFT LCD interface / 4 line Resistive Touch Screen interface
  • One JTAG connector

Applications

Consumer Electronics, Automation & Process Control, Industrial, Medical

Contents

Board, 7inch LCD, 2GB TF card, Power adapter, Cables, Wi-Fi antenna, DVD.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$319.00 $ 319.00
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + $319.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 6 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a digital camera module for evaluation kit (part number DEVKIT8600 WITH 7"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of digital camera module is CAM8100-U MODULE from Embest. Embest CAM8100-U Digital Camera Module is designed for use with Embest Devkit8000, SBC8100 and VSS3530. Connects to the board via USB 2.0 Host port. It uses a CMOS image sensor which is a 1.3Mega Pixel Digital Camera. Support for Linux and WinCE OS
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a VGA module for evaluation kit (part number DEVKIT8600 WITH 7"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for VGA module is VGA8000 MODULE from Embest. VGA8000 module is designed for use with the Embest Devkit8500D, SBC8530 and DevKit8600 evaluation boards connecting via LCD interface. Embest provides Linux and WinCE driver source code for this module. The module can support resolutions of up to 800*600 pixels.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are all the accessories that are supplied with evaluation kit (part number DEVKIT8600 WITH 7"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, along with one DevKit8600 evaluation board, following accessories are supplied -

One 2GB TF card
One Serial cable (DB9-DB9)
One 12V@1.25A Power adapter
One 7" TFT LCD Resistive Touch
One USB cable (Type A Male to Type Mini-B Male)
One USB cable (Type A Female to Type Mini-A Male)
One Cross Ethernet cable
One WiFi antenna
One Product DVD (including user manual, schematic in PDF format, datasheet, Linux 3.1.0 BSP, Android 2.3 BSP and WinCE 7 BSP)
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a WIFI module for evaluation kit (part number DEVKIT8600 WITH 7"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for WIFI module is WF8000-U WIFI MODULE from Embest. WF8000-U is a USB based WiFi module relying on the WiFi IEEE 802.11 standards. It can be used with all Embest products with USB interface. This module is hgihly integrated with MAC/BBP and 2.4GHz RF chip and builds a wireless network between PCs or some other terminals.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 3G module for evaluation kit (part number DEVKIT8600 WITH 7"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part numbers for 3G modules are - CDMA8000-U (support for CDMA2000 3G mobile technology standard) and WCDMA8000-U (support for WCDMA2000 3G mobile technology standard) from Embest. It is fit to EDGE, GPRS, GSM and WCDMA (HSPA) networks and can achieve global, wireless internet. It has a USB2.0 interface that can support various devices with 3G function. It can be used on Embest Devkit8000, SBC8100, VSS3530 and Devkit8500D products.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a LVDS adapter board for evaluation kit (part number DEVKIT8600 WITH 7"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for LVDS adapter board is LVDS8000 from Embest. LVDS8000 Adapter Board is designed especially for Embest DevKit8500D/A, DevKit8600, SBC8100 Plus, SBC8530 and DevKit7000 boards to allow interfacing to receive and convert LCD signals such as RGB CMOS/TTL signals generated by different boards into 20MHz ~ 85MHz LVDS signals, and then display on a LVDS LCD. Moreover, the LVDS8000 has one 4-wire resistive touch screen interface which allows users to develop touch screen applications easily.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:02.676-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07X2270, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.