Low

DEVKIT8600 WITH 4.3"LCD - 

Evaluation Kit, Development Platform for TI Sitara ARM Cortex-A8, 4.3" LCD

DEVKIT8600 WITH 4.3"LCD - Evaluation Kit, Development Platform for TI Sitara ARM Cortex-A8, 4.3" LCD

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
DEVKIT8600 WITH 4.3"LCD
Newark Part No.:
08W0179
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
Sitara - AM335x
:
ARM
:
Cortex-A8
:
AM3359
:
Board, DVD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEVKIT8600 WITH 4.3" LCD is an evaluation kit with 4.3inch LCD. It is a complete development platform for Texas Instruments' Sitara AM3359 ARM Cortex-A8 processor. It supports running high level operating systems such as Linux, WinCE and Android which is a reliable and solid reference design and embedded product for development or applications. The DevKit8600 evaluation kit includes the DevKit8600 evaluation board and all necessary accessories to help users start their development. It is preloaded with Linux OS in NAND flash and WinCE OS in TF card. User can display the system by using a 4.3inch LCD and touch screen. The DevKit8600 evaluation board takes full features of the 720MHz AM3359 processor. It has 512MB of DDR3 SDRAM and 512MB of NAND flash on board. It has exposed rich hardware peripherals through connectors or headers.
  • 5 line debug serial port, RS232 voltage
  • USB2.0 OTG port with Integrated PHY, high speed (Mini USB type)
  • Optional VGA, USB WiFi, camera and 3G modules
  • USB 2.0 host port with Integrated PHY, high speed (USB-A type)
  • CAN 2.0 interface (8 pin Phoenix Connector)
  • 10/100/1000 Ethernet interface (RJ45 connector)
  • GPMC bus interface (brings out by 2.0mm pitch 30 pin dip connector J14)
  • Audio input and audio output interface
  • TFT LCD interface/4 line resistive touch screen interface
  • JTAG connector

Applications

Consumer Electronics, Automation & Process Control, Industrial, Medical, Portable Devices

Contents

DevKit8600 evaluation board, 4.3inch LCD(with touch screen), 2GB TF card, Serial cable, 12V at 1.25A power adapter, USB cable (Type A Male to Type Mini-B Male), USB cable (Type A Female to Type Mini-A Male), Cross Ethernet cable, WiFi antenna, Product DVD (including user manual, schematic in PDF format, datasheet, Linux 3.1.0 BSP, Android 2.3 BSP and WinCE 7 BSP).

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$296.01 $ 296.01
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + $296.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What are all the accessories that are supplied with evaluation kit (part number DEVKIT8600 WITH 4.3"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, along with one DevKit8600 evaluation board, following accessories are supplied -

One 2GB TF card
One Serial cable (DB9-DB9)
One 12V@1.25A Power adapter
One 4.3" TFT LCD Resistive Touch
One USB cable (Type A Male to Type Mini-B Male)
One USB cable (Type A Female to Type Mini-A Male)
One Cross Ethernet cable
One WiFi antenna
One Product DVD (including user manual, schematic in PDF format, datasheet, Linux 3.1.0 BSP, Android 2.3 BSP and WinCE 7 BSP)
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a WIFI module for evaluation kit (part number DEVKIT8600 WITH 4.3"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for WIFI module is WF8000-U WIFI MODULE from Embest. WF8000-U is a USB based WiFi module relying on the WiFi IEEE 802.11 standards. It can be used with all Embest products with USB interface. This module is hgihly integrated with MAC/BBP and 2.4GHz RF chip and builds a wireless network between PCs or some other terminals.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 3G module for evaluation kit (part number DEVKIT8600 WITH 4.3"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part numbers for 3G modules are - CDMA8000-U (support for CDMA2000 3G mobile technology standard) and WCDMA8000-U (support for WCDMA2000 3G mobile technology standard) from Embest. It is fit to EDGE, GPRS, GSM and WCDMA (HSPA) networks and can achieve global, wireless internet. It has a USB2.0 interface that can support various devices with 3G function. It can be used on Embest Devkit8000, SBC8100, VSS3530 and Devkit8500D products.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a LVDS adapter board for evaluation kit (part number DEVKIT8600 WITH 4.3"LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for LVDS adapter board is LVDS8000 from Embest. LVDS8000 Adapter Board is designed especially for Embest DevKit8500D/A, DevKit8600, SBC8100 Plus, SBC8530 and DevKit7000 boards to allow interfacing to receive and convert LCD signals such as RGB CMOS/TTL signals generated by different boards into 20MHz ~ 85MHz LVDS signals, and then display on a LVDS LCD. Moreover, the LVDS8000 has one 4-wire resistive touch screen interface which allows users to develop touch screen applications easily.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:10.589-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08W0179, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.