Low

DEVKIT8500D WITH 4.3"LCD - 

Evaluation Kit, TI DM3730 Processor based on 1GHz ARM Cortex-A8 Core, 4.3" LCD touch screen

DEVKIT8500D WITH 4.3"LCD - Evaluation Kit, TI DM3730 Processor based on 1GHz ARM Cortex-A8 Core, 4.3" LCD touch screen
DEVKIT8500D WITH 4.3"LCD - Evaluation Kit, TI DM3730 Processor based on 1GHz ARM Cortex-A8 Core, 4.3" LCD touch screen

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
DEVKIT8500D WITH 4.3"LCD
Newark Part No.:
08W0177
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
DaVinci - TMS320DM37xx
:
ARM
:
Cortex-A8
:
DM37x
:
Board, One 4.3" LCD (With touch screen), 2GB TF Card, Serial Cable, USB Cables, HDMI to DVI-D Cable, S-Video cable, Ethernet Cable, Power Adapter, Product DVD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEVKIT8500D WITH 4.3"LCD is an evaluation kit with 4.3inch TFT LCD for the Texas Instruments' DM3730 DaVinci digital media processor. The DM3730 digital media processor is powered by up to 1GHz ARM Cortex-A8 and 800MHz C64x+ DSP core. This kit takes full features of the DM3730 processor and supports up to 512MB DDR SDRAM and 512MB NAND flash as well as a reserved iNAND design to expand the flash storage capabilities. The evaluation board is able to support for Linux 2.6.32 and WinCE 6.0 operating systems. It has two methods to boot Linux and WinCE systems from either TF card or NAND flash. Besides, it is provided with Android 2.2 demo with driver source code. The DEVKIT8500D WITH 4.3"LCD includes DevKit8500D board and all necessary accessories to help users start their own applications. The board is preloaded with Linux OS in NAND flash and WinCE OS in TF card. User can display the subsystem using a 4.3inch TFT LCD and touch screen.
  • Dimensions: 136.2mm x 105.3mm
  • 5V power supply
  • 10/100 Ethernet interface (RJ45)
  • High speed USB2.0 OTG port (Mini USB type interface)
  • High speed USB2.0 host port (USB A type interface)
  • 5 line debug serial port, RS232 (DB9 connector)
  • LCD/touch screen interface
  • DVI high resolution image output port
  • Camera interface
  • 14pin JTAG interface

Applications

Imaging, Video & Vision, Medical, Industrial, Test & Measurement, Portable Devices, Communications & Networking, Consumer Electronics, Automation & Process Control

Contents

DevKit8500D evaluation board, One 4.3" LCD with touch screen, One 2GB TF card, One serial cable (DB9-DB9), One 5V at 2A power adapter, One USB cable (Type A Male to Type Mini-B Male), One USB cable (Type A Female to Type Mini-A Male), One cross Ethernet cable, One HDMI to DVI-D cable, One S-Video cable, One product DVD (including user manual, schematic in PDF format, datasheet, Linux 2.6.32 BSP, Android 2.2 BSP and WinCE 6.0 BSP).

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$113.32 $ 113.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $305.90
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 9 questions : 9 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a WIFI module for evaluation kit (part number DEVKIT8500D WITHOUT LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for WIFI module is WF8000-U WIFI MODULE from Embest. WF8000-U is a USB based WiFi module relying on the WiFi IEEE 802.11 standards. It can be used with all Embest products with USB interface. This module is hgihly integrated with MAC/BBP and 2.4GHz RF chip and builds a wireless network between PCs or some other terminals.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a GPRS module for evaluation kit (part number DEVKIT8500D WITHOUT LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for GPRS module is GPRS8000-S MODULE from Embest. Embest GPRS8000-S module is an ARM based embedded GPS module which allows to connect to Embest Devkit8000 OMAP3530 board for GSM/GPRS solution. Devkit8000's UART (the serial port) from the expansion connector is used to communicate with the GPRS module.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a GPS module for evaluation kit (part number DEVKIT8500D WITHOUT LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for GPS module is GPS8100-S MODULE from Embest. It can be used with Embest Devkit8000, Devkit8500D and SBC8530 boards to get position and altitude. The GPS8100-S module has a tiny patch board which can connect to Embest board through the UART (the serial port) from the expansion connector. It is a high sensitivity module with low power consumption.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a analog camera module for evaluation kit (part number DEVKIT8500D WITHOUT LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for analog camera module is CAM8000-A from Embest. CAM8000-A module is designed for use with Devkit8000 and Devkit8500D evaluation boards with standard 720*576 PAL resolution. It supports analog camera with BNC connector. Please note: It can support only Linux OS for Devkit8000 and WINCE is not yet supported.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for USB JTAG emulator for evaluation kit (part number DEVKIT8500D WITHOUT LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for USB JTAG emulator module is XDS100V2 from Embest. This module allows the user direct access between the host computer and the DSP through a 14-pin JTAG header. It is compatible with Code Composer Studio (CCS) V4 IDE from Texas Instruments and compatible with Windows 2000/XP/Vista. It can be used for debugging Embest DevKit8000, SBC8100, DevKit8500D/A and SBC8018 Boards.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 3G module for evaluation kit (part number DEVKIT8500D WITHOUT LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part numbers for 3G modules are - CDMA8000-U (support for CDMA2000 3G mobile technology standard) and WCDMA8000-U (support for WCDMA2000 3G mobile technology standard) from Embest. It is fit to EDGE, GPRS, GSM and WCDMA (HSPA) networks and can achieve global, wireless internet. It has a USB2.0 interface that can support various devices with 3G function. It can be used on Embest Devkit8000, SBC8100, VSS3530 and Devkit8500D products.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a digital camera module for evaluation kit (part number DEVKIT8500D WITHOUT LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for digital camera module is CAM8000-D MODULE from Embest. CAM8000-D Digital Camera Module is designed for using on Embest Devkit7000, Devkit8500D and SBC8530 products connecting via 30-pin FPC connector. It uses a CMOS image sensor which is a 2 megapixel Digital Camera.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a LVDS adapter board for evaluation kit (part number DEVKIT8500D WITHOUT LCD)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for LVDS adapter board is LVDS8000 from Embest. LVDS8000 Adapter Board is designed especially for Embest DevKit8500D/A, DevKit8600, SBC8100 Plus, SBC8530 and DevKit7000 boards to allow interfacing to receive and convert LCD signals such as RGB CMOS/TTL signals generated by different boards into 20MHz ~ 85MHz LVDS signals, and then display on a LVDS LCD. Moreover, the LVDS8000 has one 4-wire resistive touch screen interface which allows users to develop touch screen applications easily.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a VGA module for evaluation kit (part number DEVKIT8500D WITHOUT LCD )
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for VGA module is VGA8000 MODULE from Embest. VGA8000 module is designed for use with the Embest Devkit8500D, SBC8530 and DevKit8600 evaluation boards connecting via LCD interface. Embest provides Linux and WinCE driver source code for this module. The module can support resolutions of up to 800*600 pixels.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:10.838-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08W0177, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.