Low

DEVKIT8500D WITHOUT LCD - 

Evaluation Kit with 4.3" Touch Screen LCD

DEVKIT8500D WITHOUT LCD - Evaluation Kit with 4.3" Touch Screen LCD

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
DEVKIT8500D WITHOUT LCD
Newark Part No.:
08W0178
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
32bit
:
DaVinci - TMS320DM37xx
:
ARM
:
Cortex-A8
:
DM3730
:
Board, DVD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

DEVKIT8500D WITHOUT LCD evaluation kit is an ideal hardware and software platform with the incorporation of TI's DaVinci DM3730 media processor, as well as support for running high level operating systems such as Linux, WinCE and Android. DaVinci DM3730 is a high performance digital media processors based on the enhanced device architecture. The C64x+ DSP and hardware video accelerator enable audio and HD 720p video decoding and encoding independent of the ARM processor. The programmable DSP engine allows multiple signal processing tasks such as image processing and analysis, digital filtering, and math functions. DaVinci DM3730-EVK video processor is suitable for 720p HD video applications which require large amount of data processing. The board takes full features of its processor and supports up to 512MB DDR SDRAM and 512MB NAND Flash as well as a reserved iNAND design to expand the flash storage capabilities. The board has exposed many other hardware interfaces.
  • TI DM3730 DaVinci Digital Media Processor (pin to pin compatible with TI AM3715)
  • High Performance Image, Video, Audio (IVA2.2) Accelerator Subsystem
  • POWERVR SGX graphics accelerator
  • 10/100M Ethernet interface (RJ45)
  • Mini USB type interface and USB A type interface
  • One 5 line Debug serial port, RS232 (DB9 connector)
  • LCD/Touch Screen interface, TF card slot
  • DVI high resolution image output port
  • Audio interface and camera interface
  • Keyboard and JTAG interface

Applications

Imaging, Video & Vision, Portable Devices, Communications & Networking, Consumer Electronics, Medical, Industrial, Automation & Process Control, Test & Measurement, Multimedia, Imaging, Video & Vision

Contents

Board, 2GB TF card, Power adapter, Cables, DVD.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$197.01 $ 197.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $197.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 7 questions : 7 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Please could you provide more information on DEVKIT8500D WITHOUT LCD product ?
2 years, 6 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The DEVKIT8500D WITHOUT LCD is a Evaluation Board takes full features of the DM3730 processor and supports up to 512MByte DDR SDRAM and 512MByte NAND Flash as well as a reserved iNAND design to expand the Flash storage capabilities. The board has exposed many other hardware interfaces including serial ports, DVI-D, S-Video, Ethernet, USB, TF, keyboard, camera, SPI, I2C and JTAG. The board is able to support for Linux 2.6.32 and WinCE 6.0 operating systems. It has two methods to boot Linux and WinCE systems from either TF card or NAND Flash. Besides, it is provided with Android 2.2 demo with driver source code. Embest gives instructions on how to boot Android demo image from NAND Flash with TF card.

Feature & Benefits:
TI DM3730 DaVinci Digital Media Processor based on 1GHz ARM Cortex-A8 core
ARM Cortex-A8 and 800MHz C64x+ DSP core and has integrated 3D graphics processor
One camera interface (30 pin FPC connector, support CCD or CMOS camera)
On-board 512MByte DDR SDRAM, 512MByte NAND Flash
Device drivers: UART, 4 USB Host, USB OTG, Ethernet, Audio, TF, Keyboard, JTAG interface
Supports 24bit TFT LCD, DVI-D and S-Video Output Display
Supports VGA, Camera, WiFi, GPS, GPRS, 3G Functions through Modules
Supports for Linux2.6.32 android 2.2 and WinCE 6.0.15
Dimensions: 136.2mm x 105.3mm
DVI high-resolution image output port (HDMI interface, support 720p, 30fps signal)

Applications: Power Management, Industrial, Medical, Test & Measurement, Communications & Networking, Portable Devices, Security, Wireless, Multimedia, Imaging, Video & Vision

Warnings:

Kit Contents:
One DevKit 8500D Evaluation board , One 2GB TF card, One Serial cable (DB9-DB9), One 5V@2A Power adapter, One USB cable (Type A Male to Type Mini-B Male), One USB cable (Type A Female to Type Mini-A Male), One Cross Ethernet cable, One HDMI to DVI-D cable, One S-Video cable, One Product DVD.
2 years, 6 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for USB JTAG emulator for evaluation kit (part number DEVKIT8500D WITH 4.3"LCD )
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for USB JTAG emulator module is XDS100V2 from Embest. This module allows the user direct access between the host computer and the DSP through a 14-pin JTAG header. It is compatible with Code Composer Studio (CCS) V4 IDE from Texas Instruments and compatible with Windows 2000/XP/Vista. It can be used for debugging Embest DevKit8000, SBC8100, DevKit8500D/A and SBC8018 Boards.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a 3G module for evaluation kit (part number DEVKIT8500D WITH 4.3"LCD )
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part numbers for 3G modules are - CDMA8000-U (support for CDMA2000 3G mobile technology standard) and WCDMA8000-U (support for WCDMA2000 3G mobile technology standard) from Embest. It is fit to EDGE, GPRS, GSM and WCDMA (HSPA) networks and can achieve global, wireless internet. It has a USB2.0 interface that can support various devices with 3G function. It can be used on Embest Devkit8000, SBC8100, VSS3530 and Devkit8500D products.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a WIFI module for evaluation kit (part number DEVKIT8500D WITH 4.3"LCD )
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for WIFI module is WF8000-U WIFI MODULE from Embest. WF8000-U is a USB based WiFi module relying on the WiFi IEEE 802.11 standards. It can be used with all Embest products with USB interface. This module is hgihly integrated with MAC/BBP and 2.4GHz RF chip and builds a wireless network between PCs or some other terminals. Please note: It can support Linux, Android and WinCE OS for DevKit8500D kit.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are all the accessories supplied with evaluation kit (part number DEVKIT8500D WITH 4.3"LCD )
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, along with evaluation kit following accessories are supplied -
* One DevKit8500D Evaluation board
* One 2GB TF card
* One Serial cable (DB9-DB9)
* One 5V@2A Power adapter
* One USB cable (Type A Male to Type Mini-B Male)
* One USB cable (Type A Female to Type Mini-A Male)
* One Cross Ethernet cable
* One HDMI to DVI-D cable
* One S-Video cable
* One Product DVD (including user manual, schematic in PDF format, datasheet, Linux 2.6.32 BSP, Android 2.2 BSP and WinCE 6.0 BSP)
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the compatible operating system for evaluation board (part number DEVKIT8500D WITH 4.3"LCD )
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Evaluation board supports : Linux2.6.32, Android 2.2 and WinCE 6.0.15 OS.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Does the evaluation board (part number DEVKIT8500D WITH 4.3"LCD) contains TF Card slot?
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the DEVKIT8600 board contains TF Card Slot , and the kit is delivered with one 2GB TF card.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:11.128-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_08W0178, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.