Low

DEVKIT1207 - 

Evaluation Board, 3.5 LCD with Touch Screen, USB, Ethernet, JTAG

DEVKIT1207 - Evaluation Board, 3.5 LCD with Touch Screen, USB, Ethernet, JTAG

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
DEVKIT1207
Newark Part No.:
77T2812
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DEVKIT1207 evaluation kit is a complete development platform for STM32F207IGT6 devices which enables engineers to easily and rapidly evaluate, prototype and test designs built around the STMicroelectronics STM32F207xx series microcontrollers. The STM32F207IGT6 flash microcontroller is based on the high performance ARM Cortex-M3 32bit RISC core operating at a frequency of up to 120MHz. The DevKit1207 board has on board 2Kbits EEPROM and exposed a full range of hardware peripherals to support HS/FS USB OTG, Ethernet, CAN, Serial port, IrDA, TF card, LCD, Touch screen, Camera, Audio, G-sensor, RTC, JTAG, etc. The kit is also provided with an industrial level 3.5 inch LCD with resistive touch screen and all other necessary accessories to help user observe the testing result and use the platform more conveniently. Board is ported with uC/OS-II and FreeRTOS real time operating systems and the software also features the GUI support on uC/OS-II and LwIP_v1.3.2 protocol support on FreeRTOS.
  • 120MHz STM32F207IGT6 ARM Cortex-M3 32bit Flash microcontroller
  • CPU Internal 1MBytes of Flash and 128KB (system) +4KB (backup) of SRAM
  • USB2.0 OTG full speed port and USB2.0 OTG high speed port
  • 3.5inch TFT LCD and 4 wire resistive touch screen
  • 10/100 Ethernet with IEEE 1588v2, CAN2.0B, serial Port, IrDA, TF, Audio, JTAG
  • G-sensor 3 axis acceleration sensor
  • Optional 1.3megapixel digital camera module
  • Supports for uC/OS-II and FreeRTOS Real time operating systems
  • Supports UCGUI_v3.90a
  • Supports fatFs_vR0.08a file system

Applications

Communications & Networking, Audio, Motor Drive & Control, Medical, Industrial, Consumer Electronics, Security

Contents

Board, 3.5inch LCD with touch screen, Power adapter, Cables, CD.

Product Information

:
STMicroelectronics
:
32bit
:
STM32F2xx
:
ARM
:
Cortex-M3
:
STM32
:
Evaluation Board, 3.5 LCD with Touch Screen, Cross Serial Cable, Cross Net Cable, USB Cable, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$22.5741 $ 22.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $223.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Please could you provide more information on DEVKIT1207 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Embest DEVKIT1207 is a complete development platform for STM32F207IGT6 devices which enables engineers to easily evaluate, prototype and test designs built around STMicroelectronics STM32F207xx series MCU's. DevKit1207 board has on-board 2Kbits EEPROM and exposed a full range of hardware peripherials to support HS/FS USB OTG, Etherent, CAN, serial port, IrDA, TF card, LCD, Touchscreen, audio,G-sensor, RTC, JTAG etc. The kit is provided with an industrial-level 3.5" LCD with resistive Touchscreen. A digital camera module CAM1207 is also offered as an option to customers. Embest has ported uC/OS-II and FreeRTOS real-time operating systems on this board and the software also features the GUI support on uC/OS-II and LwIP_v1.3.2 protocal support on FreeRTOS. Embest provides the uC/OS-II BSP, FreeRTOS source tree and some software examples, board schematic,user manual to help customer better understanding this board and user to develop their own applications.

Feature & Benefits:
120MHz STM32F207IGT6 ARM Cortex-M3 32bit flash MCU
CPU Internal 1MBytes of Flash and 128 (system) + 4 (backup)KBytes of SRAM
USB2.0 OTG full-speed port and USB2.0 OTG high-speed port
3.5 inch TFT LCD and 4-wire resistive touch screen
10/100 Ethernet with IEEE 1588v2, CAN2.0B, serial port, IrDA, TF, audio, JTAG
G-sensor 3-Axis acceleration sensor
Optional 1.3megapixel digital camera module
Supports for uC/OS-II and freeRTOS real time operating systems
Supports UCGUI_v3.90a
Supports fatFs_vR0.08a file system

Applications: Communications & Networking, Medical, Industrial, Portable Devices, Building Automation, Consumer Electronics

Kit Contents:
One DevKit1207 Evaluation board, One 3.5 inch LCD with Touch screen, One 5V Power adapter, One cross serial cable (DB9 to DB9), One cross net cable, One USB cable (Type A Male to Type Mini-B Male), One USB cable (Type A Female to Type Mini-A Male), One Product CD (including user manual, schematic in PDF format, datasheet, uC/OS-II BSP, FreeRTOS source tree, software examples)
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest whether digital camera module is included with evaluation kit (part number DEVKIT1207)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Digital camera module is not included in this evaluation kit, its an optional of 1.3 megapixel.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest which file system and protocol stack is supported by evaluation kit (part number DEVKIT1207)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This evaluation kit supports :
FatFs_vR0.08a file system
LWIP _v1.3.2 protocol stack
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the digital camera module resolution used with evaluation kit (part number DEVKIT1207)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The digital camera module supports up to 1280 X 1024 resolution with farme rate of 15fps for SXGA and 30fps for VGA,CIF.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:26.224-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_77T2812, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.