EMBEST  COOKIE NUMICRO EVB  EVALUATION BOARD, M0516LBN, ARDUINO COMPATIBLE

EMBEST COOKIE NUMICRO EVB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 07W9769
  • Manufacturer Part No COOKIE NUMICRO EVB

Product Overview


The COOKIE NUMICRO EVB is an evaluation board based on Nuvoton M0516LBN Cortex-M0 microcontroller. The M0516LBN with Cortex-M0 core can run up to 50MHZ, with 64KB flash for program memory, 4KB flash for data memory, 4KB SRAM, two UARTs, two SPIs and one I2C. This evaluation board is fully compatible with Arduino, with 14 digital input/output pins (of which 6 can be used as PWM output), 6 analog inputs, a power jack, and an ICSP header. It contains everything needed to support the microcontroller. There is also a CoLinkEx on board to support programming and debugging. We can simply connect it to a computer with a USB cable or power it with an AC to DC adapter or battery to get started. Like the Arduino motherboard, The COOKIE NUMICRO EVB can be powered via the USB connection or with an external power supply. The power source is selected automatically.
  • Hardware CAD design files open under CC BY-SA 3.0 license in Eagle format
  • Fully compatible with Arduino, hundreds of shields can be reused
  • Types of 32bit ARM Cortex MCUs available (M0/M3/M4)
  • Working on both 3.3V and 5V, selectable with jumper
  • CoLinkEx (USB-JTAG/SW debug probe) on board, debug IN/OUT selectable with jumper
  • A set of free development tools provided by CooCox
  • CooCox component platform makes it easy to share code
  • Up to 40 GPIO Pins
  • Built in LDO for wide operating voltage range from 2.5V to 5.5V

Applications

Industrial; Communications & Networking
The recommended range is 7V to 12V, if using more than 12V, the voltage regulator may overheat and damage the board.

Contents

Cookie_NuMicro_V1.0 board, Nine jumper caps (Height: 5mm each ), USB 2.0 Cable, Plastics package box, CoLinkEx user manual, Packing list.
Back to top

Product Specifications, Documents & More


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M0
  • Features: Nuvoton M0516LBN MCU, 14 digital I/O, Arduino form-factor Compatible
  • Kit Contents: Board, USB 2.0 Cable
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: M051X
  • Silicon Family Name: -
  • Silicon Manufacturer: Nuvoton

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/56
  •  132/57

Availability

Availability: No Longer Manufactured


Substitutes

  • 67W2379 - STM32 I/O BRIDGE, RPI, ARDUINO, ARM

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I had tried to buy one of these from you last month.
What I received was buy the same manufacture but it was not the
"COOKIE NUMICRO EVB-BOARD", your part # 07W9769.
Is what you have in stock now actually "COOKIE NUMICRO EVB BOARDS".
They should look like the picture on the following web page.

http://www.newark.com/jsp/search/productdetail.jsp?id=07W9769&tabName=QW&bvdisplaycode=1015&bvappcode=qa&bvproductid=07W9769&bvpage=http%3A%2F%2Fugc.us.newark.com%2Fanswers%2F1015%2Fproduct%2F07W9769%2Fsubmitquestion.htm%3Fformat%3Dembedded%26campaignid%3DBV_QA_BROWSE%26sessionparams%3D__BVSESSIONPARAMS__%26return%3Dhttp%253A%252F%252Fwww.newark.com%252Fembest%252Fcookie-numicro-evb%252Fboard-eval-arduino-compatible-m051%252Fdp%252F07W9769%26innerreturn%3Dhttp%253A%252F%252Fugc.us.newark.com%252Fanswers%252F1015%252Fproduct%252F07W9769%252Fquestions.htm%253Fformat%253Dembedded%26user%3D__USERID__%26authsourcetype%3D__AUTHTYPE__&bvcontenttype=QUESTION_SUBMISSION&bvauthenticateuser=true&_requestid=529028
2 years, 2 months ago
by
dglsmcc
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Refer to the supplier website (http://coocox.org/Cookie.html), there is only one board by name "Cookie Numicro" that is what we carry its part number is #07W9769.

please refer to the hardware manual for the same:
http://www.farnell.com/datasheets/1647433.pdf

If you have received wrong part please send a mail to custserv@newark.com
2 years, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:12.299-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07W9769, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67W2379
EMBEDDED PI

EMBEDDED PI

EMBEST

STM32 I/O BRIDGE, RPI, ARDUINO, ARM

3,225 

Price for: Each 1

1+ $27.94

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/30/16

Customers Also Bought