Low

COLINKEX - 

Debug Adaptor, Software / JTAG, ARM Cortex-M MCU'S, Works with CoIDE and CoFlash

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
COLINKEX
Newark Part No.:
07W9770
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The COLINKEX is a hardware debugging adapter which supports SW debugging and supports ARM Cortex M devices. It supports debugging in CooCox software and Keil Real View MDK. CoLinkEx communicate and get power from PC through mini USB AB interface and it provide 4 LEDs, they show the power status, error, connection, busy status of CoLinkEx. To use CoLinkEx, the PC is requires 2.0GHz CPU, 512M memory, one USB interface, serial line interface use COM1, Windows XP/Windows Vista/Win 7 operating systems and CoIDE, MDK, IAR(with CoMDKPlugin, CoIARPlugin) software's.
  • Supports Cortex-M devices
  • Supports SW debugging
  • Supports JTAG debugging
  • Supports Keil Real View MDK 4.03 or higher
  • Supports IAR embedded workbench 5. xx or higher
  • Supports CooCox CoFlash
  • Supports CooCox CoIDE

Applications

Embedded Design & Development

Product Information

:
Debugger
:
LPC13xx
:
ARM
:
Cortex-M3
:
Debug board only
:
Support Cortex M Devices, Software + JTAG Debugging, CoFlash, CoIDE, MDK and IAR support
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$28.87 $ 28.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $28.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 16 questions : 15 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 Next>>
Details: 
I'm looking at the product EMBEST - COLINKEX - DEBUGGER, LPC13XX

Will this program the Embedded PI board ?

I realize I need a compiler.
2 years ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
COLINKEX is not required to program the Raspberry PI board

Kindly visit below link to start working on Raspberry PI:
http://www.raspberrypi.org/quick-start-guide
http://learn.adafruit.com/category/raspberry-pi

To run 'C' program on PI board you need to install the 'C' compiler in Debian OS running on PI board.
2 years ago
by
TechGTC
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
Details: 
Does hardware debugging adapter (part number COLINKEX) supports AT91SAM9 series MCU from ATMEL?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The COLINKEX hardware debugging adapter does not support AT91SAM9 series MCU. It support only Cortex M3 and Cortex M0 devices. In brief it supports Atmel ATSAM3U Series, Energy Micro EFM32 Series, TI LM3S Series, Nuvoton Numicro Series, NXP LPC17xx LPC13xx LPC12xx LPC11xx Series, ST STM32F10x STM32F4x Series, Holtek HT32 Series.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the software compatiable with debugging adapter (part number COLINKEX)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Software compatiable with debugging adapter are:

Keil RealView MDK v4.03 or higher
CooCox CoIDE v1.4.0 or higher
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the operating system compatiable with debugging adapter (part number COLINKEX)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Operating system compatiable with debugging adapter are Windows XP / Windows Vista / Windows 7.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest whether debugging adapter (part number COLINKEX) supports JTAG and SW debugging?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the debugging adapter supports supports JTAG and SW debugging.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Is this control card applicable for only the MPU or the complete development kit (part number MBC-SAM9X35)?
1 month, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The MBC-SAM9X35 is only the core controller board. You will need a main development board such as the MBM-SAM9G base board or the MBS-SAM9X35 base board + control card.
1 month, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What is supplied in the box(part number MBC-SAM9X35)?
1 month, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The MBC-SAM9X35 board (physical item), drivers/BSP for LINUX and WinCE, and test routines based on ARM MDK.
1 month, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the key application areas(part number MBC-SAM9X35)?
1 month, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Building automation, gateways and medical applications.
1 month, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What other tools are required for development with this board(part number MBC-SAM9X35)?
1 month, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You will need: IDE: Atmel Studio 6, or ARM MDK. RTOS: embOS, or uC-OS III. Debugger: AT91SAM-ICE, KEIL ULINK PRO, ULINK 2 or Segger J-LINK.
1 month, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Are CAD and simulation models available for the MPU(part number MBC-SAM9X35)?
1 month, 2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, you can find CAD and simulation models for the SAM9X35 chip from this link: http://www.element14.com/community/...
1 month, 1 week ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 Next>>
  • 2015-06-11T15:24:13.126-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07W9770, prod, sort_default
2 Next>>

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.