Low

COLINKEX_LPC11C14 EVB - 

Development Tool, With Colinkex, Cortex-M0, Supports Cortex M Devices

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
COLINKEX_LPC11C14 EVB
Newark Part No.:
07W9771
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The COLINKEX_LPC11C14 EVB is an evaluation kit for NXP's LPC11C14 microcontroller. The LPC11C14 is a ARM Cortex-M0 based microcontrollers featuring a high level of integration and low power consumption. The LPC11C124 operate at CPU frequencies of up to 50MHz, It integrated ARM Cortex-M0 built in nested vectored interrupt controller, integrated PMU to minimize power consumption during sleep, deep sleep, and deep power down modes. The CoLinkEx_LPC11C14 EVB kit is a brand new, cost effective but high performance evaluation tool, which allows to create and test working programs for advanced architecture. It supports IO extensions, which is compatible with LPCXpresso base Board, making it a great starting point for your next Cortex-M0 project. The onboard adapter CoLinkEx support MDK and IAR, help to execute download and debug the project. we can use the CoLinkEx_LPC11C14 EVB kit to generate and test application programs for the NXP LPC11xx microcontroller family.
  • UART Interface which support RS485 and EIA485 modes
  • 8 channel 10bit ADC converter
  • Two 16bit timer and Two 32bit timer
  • Wide range of interfaces such as SPI, I2C

Applications

Embedded Design & Development, Lighting, Industrial, Communications & Networking

Contents

CoLinkEx_LPC11C14 EVB_V10 board, Two jumper caps (Height: 5mm each), One USB 2.0 cable (Length: 80cm ), One serial cable (Length: 1.2m ), One plastics package box (150*140*25mm ), One CD ROM.

Product Information

:
NXP
:
32bit
:
LPC11Cxx
:
ARM
:
Cortex-M0
:
LPC11xx
:
Evaluation Board for LPC11C14 MCU, RS232 Cable, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/23/18
$39.34 $ 39.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the compatible operating system for evaluation board (part number COLINKEX_LPC11C14 EVB)
1 year, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This evaluation board supports: Windows XP/Windows Vista/Win 7 OS
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the compatible software for evaluation board (part number COLINKEX_LPC11C14 EVB)
1 year, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This evaluation board supports:
. CoIDE 1.4.0 or higher
. CoFlash 1.4.0 or higher
. MDK 4.03(or higher) plus CoMDKPlugin1.4.0 or higher
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the debug adapter for evaluation board (part number COLINKEX_LPC11C14 EVB)
1 year, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested debug adapters are : ULINK2 and 8.08.00 J-LINK.
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:11.930-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07W9771, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.