Low

AT91SAM9G45-EVK - 

Evaluation Kit, Based on ARM926EJ-S, JTAG, Ethernet Interface, Micro SD Card Slot

AT91SAM9G45-EVK - Evaluation Kit, Based on ARM926EJ-S, JTAG, Ethernet Interface, Micro SD Card Slot
AT91SAM9G45-EVK - Evaluation Kit, Based on ARM926EJ-S, JTAG, Ethernet Interface, Micro SD Card Slot
AT91SAM9G45-EVK - Evaluation Kit, Based on ARM926EJ-S, JTAG, Ethernet Interface, Micro SD Card Slot

The actual product may differ from image shown

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
AT91SAM9G45-EVK
Newark Part No.:
64T2409
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
AT91SAM9xxx
:
ARM
:
ARM9
:
SAM9G
:
Board, Power Adapter, Ethernet, IDC10, Mini USB Cable, JTAG Converter, TFT LCD Panel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

AT91SAM9G45-EVK evaluation kit is an effective platform for evaluating chip performance and developing code for applications based on the AT91SAM9G45 microcontroller. The board has got AT91SAM9G45 (BGA324 package) microcontroller based on ARM926EJ-S processor operating at 400MHz frequency, and can support WinCE, Linux and Android. The ARM926EJ-S based AT91SAM9G45 features the frequently demanded combination of user interface functionality and high data rate connectivity, including LCD Controller, resistive touch-screen, camera interface, audio, Ethernet 10/100 and high speed USB and SDIO. The AT91SAM9G45 supports the latest generation of DDR2 and NAND Flash memory interfaces for program and data storage. The I/Os support 1.8V or 3.3V operation, and are independently configurable for the memory interface and peripheral I/Os. This feature completely eliminates the need for any external level shifters.
  • An external 256MB NandFlash
  • An external 1MB NorFlash
  • An external 4MB DataFlash
  • 2 external 64MB DDR2 SDRAM
  • One USB host interface and one mini USB interface
  • Ethernet interface
  • Audio interface and SD card interface
  • Micro SD card slot
  • LCD interface and JTAG interface
  • One DBGU serial communication port

Applications

Building Automation, Security, Consumer Electronics, Industrial, Communications & Networking, Metering, Portable Devices, Imaging, Video & Vision

Contents

Board, Power adapter, Cables, JTAG converter, TFT LCD panel.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$255.79 $ 255.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $255.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 11 questions : 11 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 Next>>
Details: 
Please could you provide more information on AT91SAM9G45-EVK Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
AT91SAM9G45-EVK is a ARM9 Evaluation Kit produced by Embest. It has built in ATMEL AT91SAM9G45 embedded microprocessor which is based on the integration of an ARM926EJ-S core with fast SRAM and a wide range of peripherals. It is a ideal processor card easy user to integrate in their solution, or a minimum system and/or a reference board for their next design.

Feature & Benefits:
Atmel AT91SAM9G45, ARM926EJ-S core, 400MHz, 64KB ROM, 64KB SRAM
External memory: 4MB DataFlash, 256MB NANDFlash, 64KB EEPROM and 128MB DDR2 SDRAM
Preinstalled Linux2.6 and support WinCE6.0 OS
Dimensions: 45mm x 52mm
One Micro USB connector, one Serial Port (TTL)
JTAG interface support debugging and downloading
Crystal: 12MHz for CPU and 32.768KHz for RTC
Power Supply: 5V, with power on indicated LED
Temperature range: -20 to +70 Celsius
Expansion interface: 120 Pins to carrier board

Applications: Power Management, Communications & Networking, Building Automation, Industrial, Consumer Electronics, Security
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest which are the Hardware Development Tools supported by this evaluation kit (AT91SAM9G45-EVK).
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The Hardware Development Tools supported by this evaluation kit are : AT91SAM-ICE (USB JTAG In-Circuit Emulator ), ULINK2 (ULINK2 Debug Adapter), ULINKPro (ULINKpro Debug and Trace Unit), J-Link (JTAG/SWD Emulator with USB interface), Flasher ARM (Flash Programmer for ARM and Cortex cores).
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest what is the resolution of LCD supported by this evaluation kit (AT91SAM9G45-EVK).
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This evaluation kit has LCD Controller supporting STN and TFT displays up to 1280 X 860.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the booting options for evaluation kit (AT91SAM9G45-EVK).
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This evaluation kit contains AT91SAM9G45-EVK ARM9 board which can boot from NAND Flash, SDCard, DataFlash or serial DataFlash.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest which SD card is supported and does it comes along with this evaluation kit (part number AT91SAM9G45-EVK).
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This evaluation kit contains board which supports Mini SD Card, and also supports SD/MMC cards. These cards is not supplied with this kit.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest what kind of debug interface provided in this evaluation kit (part number AT91SAM9G45-EVK).
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This evaluation kit contains AT91SAM9G45-EVK ARM9 board which has standard 10-pin JTAG connector, you can connect with any ARM JTAG Emulator such as ULINK2, Jlink etc.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the compatible operating system for evaluation kit (part number AT91SAM9G45-EVK)
1 year, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
AT91SAM9G45-EVK supports WinCE, Linux and Android operating system.
1 year, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The key interfaces are a USB host interface, a mini USB interface, a Ethernet interface, an Audio interface, an SD card interface, a Micro SD card slot, an LCD interface, a JTAG interface and a DBGU serial communication port.
2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
"The jumper settings are:
*JP1- BOOT0 (Open): Choose Start-up mode from NandFlash flash or DataFlash
*JP2 - NANDCS (Close): Select the chip nandflash
*JP3 - power (close): Power on the chip"
2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 weeks ago
by
NewarkTechSupp
 - New york
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
With the adaptor provided, the 10-pin UART debug interface can be converted to 9-pin common RS-232 interface. This DBGU port that can be used for communication and trace purposes. It offers an ideal channel for ISP downloading.
2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 Next>>
  • 2015-06-11T15:22:20.955-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_64T2409, prod, sort_default
2 Next>>

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.