Low

020-3520 - 

Knob, Round Shaft, 6.35 mm, Round, 14.5 mm

020-3520 - Knob, Round Shaft, 6.35 mm, Round, 14.5 mm

The actual product may differ from image shown

Manufacturer:
ELMA ELMA
Manufacturer Part No:
020-3520
Newark Part No.:
01M9603
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Round Shaft
:
6.35mm
:
Round
:
14.5mm
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 020-3520 is a 14.5mm Classic Collet Knob, made of nylon (polyamide) with glossy black finish. The knob is fixed onto the shafts by means of the proven collet tightening method.
  • Without line type
  • Precise quality knob
  • Secure collet mounting

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/9/18
$3.47 $ 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.47
100 + $3.08
250 + $2.80
500 + $2.45
1000 + $2.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.