Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ELKAY
- Newark Part Number:
- 33P9419
- Manufacturer Part No:
- 400A
-
- Technical Data Sheet (2.46MB) EN
Product Information
- SWITCH, TIMER, VARIABLE, 10A, 240V
- Contact Current Max: 6A
- Colour: White
- Contact Configuration: SPST-NO
- Contact Voltage AC Max: 240V
- Current Rating: 10A
- Inductive Current Rating: 3A
- Material: Plastic
- No. of Gangs: 1
- Resistive
- RoHS Compliant: Yes
Availability
|
Availability:
13
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
13 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $37.75
Price
| Qty | Price |
|---|---|
| 1 - 24 | $37.75 |
| 25 - 49 | $35.86 |
| 50 - 99 | $34.26 |
| 100 - 249 | $33.10 |
| 250+ | $25.70 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


