New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

ELKAY - 350A-1 - TIMER, PUSH BUTTON, VARIABLE

ELKAY350A-1
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ELKAY
Newark Part Number:
33P9404
Manufacturer Part No:
350A-1

Technical Data Sheet (97.64KB) EN
Technical Data Sheet (97.64KB) EN

Product Information
  • TIMER, PUSH BUTTON, VARIABLE
  • Contact Current Max: 16A
  • Time Min: 2min
  • Time Max: 2h
  • Colour: White
  • Current Rating: 16A
  • For Use With: Lighting, Heating, Ventilation
  • Mounting Type: Surface Mount
  • No. of Inputs: 2
  • Operating Time
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 3

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $70.07  

  1. Qty

Price

Qty Price
1  - 24 $70.07
25  - 49 $66.57
50  - 99 $63.61
100  - 249 $61.45
250+  $59.56
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ELKAY) OR (Timeswitch) OR (350A-1)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----