Low

SS15 - 

Siren Transducer, 12VDC, 5.25" x 6.00", 115dB @ 1M

SS15 - Siren Transducer, 12VDC, 5.25" x 6.00", 115dB @ 1M

The actual product may differ from image shown

Manufacturer Part No:
SS15
Newark Part No.:
38C2058
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Exterior Siren Dual Tone; Self-Contained Siren Two Tones, Yelp & Steady Pre-Wired For Easy Installation Interior or Exterior use UL Listed Lifetime Limited Warranty
  • Impedance: 8 Ohms
  • Rating: 15 Watts Nominal
  • Frequency Response: 500 to 7000 Hz
  • Size: 5.25" dia x 6" (135mm dia x 150mm)
  • Color: White

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$7.20 $ 7.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.