Low

BLT - 

Battery Tester, Mhos Meter, 3 ", 4.4 ", 1.15 "

BLT - Battery Tester, Mhos Meter, 3 ", 4.4 ", 1.15 "

The actual product may differ from image shown

Manufacturer Part No:
BLT
Newark Part No.:
88C3550
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3"
:
4.4"
:
1.15"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Elk Battery LifeTester™ is a compact, easy to use instrument for testing rechargeable 12V batteries up to 65A hours. Unlike ordinary testers which only measure static criteria, the LifeTester™ measures internal conductivity, which is the best indicator of a battery's health and life expectancy. Numeric LED display shows: Reference setting, battery voltage, ambient temperature, percentage of reference setting, temperature compensated MHOS reading, and direct MHOS reading
  • built-in pet alley adjustment
  • selectable pulse count
  • optional mounting brackets
  • Voltage: 9.5~14VDC, 18mA.
  • UL listed.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$143.00 $ 143.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $143.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.