Low

9022 - 

Wire Splice, Crimp, 26 AWG, 22 AWG, Wire Splice

9022 - Wire Splice, Crimp, 26 AWG, 22 AWG, Wire Splice

The actual product may differ from image shown

Manufacturer Part No:
9022
Newark Part No.:
64R5688
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 9022 is a premium quality B Connector manufactured from the finest materials. It feature insulation piercing internal teeth, soft brass (easy to squeeze) crimp, a durable protective outer covering and contains a corrosion resistant silicone gel filling. These wire splices have been used in the telecommunications industry for many years. It provides a solid dependable splice in wires ranging from 22 to 26 gauge.
  • Non-hardening gel moisture barrier
  • Forms a corrosion resistant splice
  • Easy to squeeze soft brass crimp
  • Insulation piercing internal teeth
  • Durable protective outer covering (white jacket, no markings)
  • Built-in test point
  • Handy zip lock bags
  • 1000V Dielectric voltage

Applications

Communications & Networking

Product Information

:
-
:
Crimp
:
26AWG
:
22AWG
:
-
:
Wire Splice
:
White
:
-
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$26.33 $ 26.33
Price for:
Pack of 500
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $30.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.