Low

SRP-SGR2 - 

Relay Socket, Through Hole, 8 Pins, 16 A, 300 VAC

SRP-SGR2 - Relay Socket, Through Hole, 8 Pins, 16 A, 300 VAC

The actual product may differ from image shown

Manufacturer:
ELESTA ELESTA
Manufacturer Part No:
SRP-SGR2
Newark Part No.:
30M9909
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Through Hole
:
8Pins
:
16A
:
300VAC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SRP-SGR2 is a 16A 300VAC 8-pin PCB Socket with hold-down clip for use with SGR282Z and SIR282 relays.
  • Soldering tags for PCB
  • 2.5mm Pinning

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

336 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$4.69 $ 4.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.69
50 + $3.96
100 + $3.58
250 + $3.24
500 + $2.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.