ELESTA  SGR282Z 24VDC  Safety Relay, DPDT, 24 VDC, 6 A, Through Hole, Solder

ELESTA SGR282Z 24VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 30M9886
  • Manufacturer Part No SGR282Z 24VDC

Product Overview


The SGR282Z 24VDC is a 2-pole Safety Relay with forcibly guided contacts in accordance with EN 50205 in change-over contact design and a 5.04 mm grid. Extrusion-coated coil design also suitable for use in ATEX areas.
  • DPDT Contact Configuration
  • Protective Separation between Coil and Contacts
  • 1W Mean Coil Power
  • 0.31W Holding Coil Power
  • Gold Contacts with 4-6μm Layer Thickness

Applications

Safety; Industrial
Back to top

Product Information


  • Product Range -
  • Contact Configuration DPDT
  • Coil Voltage 24VDC
  • Contact Current 6A
  • Relay Mounting Through Hole
  • Relay Terminals Solder
  • Contact Voltage AC Nom 250V
  • Contact Voltage DC Nom -
  • Contact Material Silver Copper Nickel
  • IP Rating Not Rated
  • Approvals & Standards -
  • External Width 12.7 mm
  • Safety Integrity Level -
  • Performance Level -
  • No. of Poles 2
  • Approvals / Standards -
  • Coil Resistance 720 ohm
  • External Height 25.6 mm
  • Contact Current Max 6 A
  • SVHC To Be Advised
  • External Depth 30.2 mm
  • Coil Voltage VDC Nom 24 V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1682
  •  132/1676

Availability

Availability: No Longer Manufactured


Substitutes

  • 68X2028 - Safety Relay, SGR 282 ZK Series, DPDT, 24 VDC, 8 A, Through Hole, Solder
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


ELESTA - SGR282Z 24VDC - SAFETY RELAY, DPDT, 24VDC, 6A 5 5 1 1
Elesta Wonders Newark is the only vendor that had this part. Best price ever. Cheers. May 13, 2015
  • 2015-06-11T15:22:45.031-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_30M9886, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
68X2028
SGR282ZK 24VDC

SGR282ZK 24VDC

ELESTA

Safety Relay, SGR 282 ZK Series, DPDT, 24 VDC, 8 A, Through Hole, Solder

Availability:​ 74  

Price for: Each

1+ $20.44 10+ $19.44 25+ $18.84 50+ $17.37 More pricing

Buy

see cut-off times

More stock available week commencing 5/30/16

Customers Also Bought