ELESTA  SGR282Z 12VDC  RELAY, SAFETY, DPDT, 250VAC, 6A

ELESTA SGR282Z 12VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 30M9885
  • Manufacturer Part No SGR282Z 12VDC

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Approvals & Standards: -
  • Approvals / Standards: -
  • Coil Resistance: 140ohm
  • Coil Voltage: 12VDC
  • Coil Voltage VDC Nom: 12V
  • Contact Configuration: DPDT
  • Contact Current: 6A
  • Contact Current Max: 6A
  • Contact Material: Silver Copper Nickel
  • Contact Voltage AC Nom: 250V
  • Contact Voltage DC Nom: -
  • External Depth: 30.2mm
  • External Height: 25.6mm
  • External Width: 12.7mm
  • IP Rating: Not Rated
  • No. of Poles: 2
  • Performance Level: -
  • Product Range: SGR 282 Z Series
  • Relay Mounting: Through Hole
  • Relay Terminals: Solder
  • SVHC: To Be Advised
  • Safety Integrity Level: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1682
  •  132/1676

Availability

Availability: No Longer Manufactured


Substitutes

  • 68X2027 - RELAY, SAFETY, DPDT, 250VAC, 8A

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


ELESTA - SGR282Z 12VDC - SAFETY RELAY, DPDT, 12VDC, 6A 5 5 1 1
ELSTA- SGR282Z SAFETY RELAY This 6A safety relay has a long cycle life and is well built there has been some modifications to this from stock but nothing that negatively effects fit or performance. I strongly suggest the use of retaining clips on these relays. over all an excellent product! April 15, 2015
  • 2015-06-11T15:22:44.939-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_30M9885, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
68X2027
SGR282ZK 12VDC

SGR282ZK 12VDC

ELESTA

RELAY, SAFETY, DPDT, 250VAC, 8A

502 

Price for: Each 1

1+ $30.85 10+ $29.34 25+ $28.43 50+ $26.21

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16

Customers Also Bought