Low

MBIT-WEARIT - 

Development Kit, micro:bit wearit, Wearable/Fitness Tracking Prototyping New

MBIT-WEARIT - Development Kit, micro:bit wearit, Wearable/Fitness Tracking Prototyping
MBIT-WEARIT - Development Kit, micro:bit wearit, Wearable/Fitness Tracking Prototyping
MBIT-WEARIT - Development Kit, micro:bit wearit, Wearable/Fitness Tracking Prototyping
MBIT-WEARIT - Development Kit, micro:bit wearit, Wearable/Fitness Tracking Prototyping

The actual product may differ from image shown

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
MBIT-WEARIT
Newark Part No.:
47AC9504
Product Range
micro:bit wear:it
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
ARM
:
Cortex-M0
:
ARM Cortex M0
:
micro:bit, micro:bit Enclosure, 2x Wrist Straps, 2xAAA Batteries, Cable, Lanyard, Keyring & Beltclip
:
micro:bit wear:it
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Build it, code it, wear it! Power your first foray into wearable tech with this exciting kit that includes everything you need to get started with your first project. The versatile micro:bit enclosure is specially designed to suit mobile applications and can be used with a wrist strap, keyring or lanyard.
  • Write code using one of the easy to use editors provided on the BBC micro:bit website
  • Connect your BBC micro:bit to your computer via the included USB cable
  • Finally press the compile button in the editor and then drop the downloaded file directly onto your BBC micro:bit!
  • The micro:bit Android and iOS also apps let you send code to your micro:bit wirelessly using Bluetooth!

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
99 in stock

Each

1+ $11.49 100+ $9.40 250+ $8.61 500+ $8.00 1000+ $7.52 More Less

96 in stock

Each

1+ $5.08 100+ $4.15 250+ $3.81 500+ $3.54 1000+ $3.32 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

134 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$27.92 $ 27.92
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.