Low

BOOSTXL-BATTPACK - 

LI-PO BATTERY BOOSTER PACK, FOR LAUNCHPAD

BOOSTXL-BATTPACK - LI-PO BATTERY BOOSTER PACK, FOR LAUNCHPAD
BOOSTXL-BATTPACK - LI-PO BATTERY BOOSTER PACK, FOR LAUNCHPAD

The actual product may differ from image shown

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
BOOSTXL-BATTPACK
Newark Part No.:
85W2306
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
-
:
-
:
-
:
-
:
All TI Launch Pads Platforms
:
LIPO Battery Booster Pack
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Fuel Tank BoosterPack works with all exisiting TI LaunchPads and includes an onboard Lithium Polymer battery charger as well as gas gauge that can output the critical parameters of the battery including temperature, charging state, capacity and more. The Pack comes with a Lithium Polymer battery pack which is charged through an onboard USB connector.
  • Works with all existing LaunchPads
  • Onboard bq24210 Li-Ion battery charger
  • Onboard bq27510-G2 Gas Gauge
  • 1 LED for Low battery indication
  • 1 LED to indicate the battery is charging
  • Charges through USB
  • Outputs: Battery temp, voltage, avg. current, chage state, design and remaining capacity
  • Includes 3.7V 1200mAH Lithium Polymer battery
  • Two 20-pin of headers for connection to the Texas Instruments LaunchPads

Applications

Power Management, Portable Devices, Hobby & Education

Contents

Fuel Tank BoosterPack Board, 3.7V 1200 mAH Lithium Polymer rechargeable battery, Quick Start Guide

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

ELEMENT14 - BOOSTXL-BATTPACK - LI-PO BATTERY BOOSTER PACK, FOR LAUNCHPAD 4 5 2 2
TI Fuel Tank BoosterPack & MSP430F5529 Launchpad - Review the User guide for the board has a few errors that hopefully the following view will resolve, I mention it in the video but this will provide a much clearer view and will hopefully help prevent users from plugging in components to the wrong pins, I have shown both the Fuel Tank Booster and the MSP-EXP430F5529LP eval board both marked with he same connections what is immediately obvious from the pictures is that the Battery Booster board must mount upside down on the launch pad or be connected to the underside of it where possible. the Booster does have pins and sockets so supports stacking with other booster boards. Read More: http://www.element14.com/community/roadTestReviews/1712 May 16, 2014
TI Fuel Tank BoosterPack & MSP430F5529 Launchpad - Review Final Verdict: MSP430F5529 Launchpad is a Dirt Cheep Complete development platform which can be used for simple applications like learning microcontrollers to developing professional USB based applications. Ti's Fuel Tank Battery BoosterPack is a must have fairly priced Battery addon module which is a must have tool for anyone into Designing/Testing of WSN or for prototype testing or even BreadBoard Power supply , well you can quite as well charge your smartphone with it . Read More: http://www.element14.com/community/roadTestReviews/1734 May 6, 2014
  • 2015-06-11T15:22:52.799-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_85W2306, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There are 11 questions : 11 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
2 Next>>
Details: 
Is their user manual in addition to the datasheet (part number BOOSTXL-BATTPACK)?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Independent ‘out of box’ review(part number (part number BOOSTXL-BATTPACK)
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please check the link: http://www.element14.com/community/...
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the contents shipped with Fuel Tank BoosterPack (part number BOOSTXL-BATTPACK) ?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Shipped with Fuel Tank BoosterPack Board, 3.7V 1200 mAH Lithium Polymer rechargeable battery and quick start guide.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
How to mount the Fuel Tank BoosterPack with TI launch pads (part number BOOSTXL-BATTPACK) ?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Battery Booster board must mount upside down on the launch pad or be connected to the underside of it where possible.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Is the on board gas guage IC BQ27510 preprogrammed (part number BOOSTXL-BATTPACK)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
BQ27510 gas Gauge IC is preprogrammed, incorporating a proprietary algorithm by TI for gauging "actual" LiPo charge state.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What communication interface required for BQ27510-G3 (part number BOOSTXL-BATTPACK)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
I2C serial interface required. BOOSTXL-BATTPACK supports an I2C for connection to the system microcontroller port
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the different launch pads that supports BoosterPack (part number BOOSTXL-BATTPACK)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The launch pads supported are:
1.MSP-EXP430G2 (MSP430 Value Line LaunchPad)
2.EK-TM4C123GXL (Tiva C LaunchPad)
3.LAUNCHXL-F28027 (C2000 LaunchPad)
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the output voltages provided by BoosterPack (part number BOOSTXL-BATTPACK)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
5VDC and 3.3VDC. Jumper 5 V out (JP4) provides 5 Vdc output and Jumper 3.3 V out (JP5) provides 3.3 Vdc output
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
How to Repair a suicidal boost regulator on the Fuel Tank Booster pack (part number BOOSTXL-BATTPACK)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What if the battery is discharged to a level lower than the threshold (part number BOOSTXL-BATTPACK)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
1. Remove the positive terminal from the connector on the battery pack
2. Connect a resistor to the positive terminal of the battery. The recommended value of the resistor is 56 Ω, .5 W:
3. Connect the BoosterPack with a USB cable to the PC
4. Connect the negative terminal of the battery to the BoosterPack “BATT” terminal and the resistor to the “CHARGE IN” testpoint
5. Disconnect the resistor and the USB from the BoosterPack. Remove the resistor from the positive
terminal and insert the positive terminal back into the connector on the battery. The battery pack can
now be connected to the BoosterPack BATT terminal and is ready for typical operation.
nb. When Vbatt Voltage reaches 3.5V, the battery will recover and be ready to discharge with voltage out.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 Next>>
  • 2015-06-11T15:21:05.853-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_85W2306, prod, sort_default
2 Next>>

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.