Low

ELEMENT14  BEAGLE BONE BLACK SUPER KIT  DEV BOARD, CORTEX A8 PROCESSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ELEMENT14
  • Newark Part No.: 99W6064
  • Manufacturer Part No BEAGLE BONE BLACK SUPER KIT

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A8
  • Features: 256MB DDR2 RAM, High speed USB 2.0 Client port, 5V Operating Power, Board Size: 3.4? x 2.1?
  • Kit Contents: BB-Blk brd, Web Cam, Kybd/Mouse, Sensor modules, 128 pcs components,3x Cables, 3pcs proto accessories, Sticker
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: AM3359
  • Silicon Family Name: Sitara - AM335x
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 52X5548 - ELEMENT14-BBONE-BLACK-4G-BEAGLEBONE BLACK REV C, CORTEX A8

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What are all the accessories that are supplied with the kit (part number BEAGLE BONE BLACK SUPER KIT)
4 months, 3 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Along with BeagleBone Black, BB-BBLK-000 following accessories are included with this kit -
Sku Manufact Part # Standard Description QTY PER KIT
24M1009 CFR0S2JE006KIL RESISTOR KIT, CARBON FILM; Kit Contents:100-Pcs 1
53W5745 153 Breadboarding wire bundle 1
53W5757 165 TMP36 - Analog Temperature sensor 1
53W5839 299 Diffused Red 5mm LED (25 pack) 1
53W5879 356 Breadboard trim potentiometer 1
53W6131 64 Half-size breadboard 1
53W6160 674 Beagle Bone - Sticker! 1
53W6187 702 PROTO PLATE, BEAGLE BONE & BEAGLE BONE BLACK; A 1
66W7458 1119 Tactile Switch Buttons (12mm square 6mm tall) x 1
34M8872 TTL-232R-3V3 USB TO SERIAL CONVERTER CABLE, 3.3V, 6WAY; Acce 1
48T0195 960-000764 C920 USB HD PRO WEBCAM 1920 X 1080 1
53W5912 391 Module Board, BMP085, BARO PRESSURE SENSOR; Sil 1
53W6285 814 MINIATURE WIFI MODULE, RASPBERRY PI; Accessory 1
55R0899 68786-0001 MICRO HDMI CABLE ASSEMBLY; Cable Length - Imper 1
73T6087 83-13110 KEYBOARD / MOUSE COMBO, WIRELESS, 2.4GHZ; Conne 1
83T4302 WSU050-2000 AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 10W, 2A, 5 1
4 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
The instructions tell me to use a microSD card. I cannot see one in the Super Kit, and I cannot see it listed. I bought the kit at Ford Motor Company and wanted to work on it while on Christmas break. I am trying to make sure I have everything before I leave town.
6 months ago
by
Tim55
 - Home
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
52X5548
BBONE-BLACK-4G

BBONE-BLACK-4G

ELEMENT14

BEAGLEBONE BLACK REV C, CORTEX A8

BEAGLEBONE BLACK REV C, CORTEX A8; Silicon Manufacturer:Texas Instruments; Core Architecture:ARM; Core Sub-Architecture:Cortex-A8; Silicon Core Number:AM3358; Silicon Family Name:Sitara - AM335x; No. of Bits:32bit

4.8889  Write a Review | Ask a Question

2,558

1+ $52.95

Buy
  • 2,558 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,500 Further stock expected to ship on Jul 12, 2015
  • Per the manufacturer, more stock expected week of 7/27/15

Customers Also Bought