Low

BBONE-BLACK-IND-4G - 

Single Board Computer, BeagleBone Black Industrial, AM3358BZ MCU, 2 x 64 Digital I/O, Ethernet

The actual product may differ from image shown

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
BBONE-BLACK-IND-4G
Newark Part No.:
53Y3717

Product Overview

The element14 BeagleBone Black Industrial (BBONE-BLACK-IND-4G) is a low cost, high-expansion focused BeagleBoard using a low cost industrial temperature grade Sitara™ AM3358 ARM® Cortex™-A8 processor from Texas Instruments. BBONE-BLACK-IND-4G ships with the Debian Linux distribution preinstalled on the onboard FLASH, ready to start evaluation and development.
  • Processor: TI Sitara AM3358BZCZA100, 1GHz, 2000 MIPS 1 GHz ARM®Cortex™-A8
  • SGX530 Graphics Engine
  • Programmable Real-Time Unit Subsystem
  • Operating temperature can span from -40C to +85C
  • Memory SDRAM: 512MB DDR3L 800MHZ
  • Onboard Flash: 4GB, 8bit Embedded MMC (eMMC)
  • SD/MMC Connector for microSD
  • Power management:TPS65217C PMIC is used along with a separate LDO to provide power to the system
  • Debug Support: Optional Onboard 20-pin CTI JTAG, Serial Header
  • Power Source miniUSB USB or DC Jack
  • 5VDC External Via Expansion Header
  • Connectivity High speed USB 2.0 Client port: Access to USB0, Client mode via miniUSB
  • User Input / Output Reset Button
  • Video/Audio Interfaces HDMI D type interface
  • Expansion Interfaces LCD, UART, eMMC

Applications

Multimedia, Communications & Networking, Imaging, Video & Vision, Audio, Consumer Electronics, Portable Devices, Signal Processing, Industrial

Product Information

:
Texas Instruments
:
Sitara - AM335x
:
ARM
:
Cortex-A8
:
AM3358
:
Dev Board AM3358, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

387 Further stock expected to ship on Feb 13, 2018

More stock available week commencing 3/5/18

Contact me when back in stock

$69.99 $ 69.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $69.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.