Low

BB VIEW_43 - 

LCD Display Expansion Module, 4.3", Touchscreen, BeagleBone

The actual product may differ from image shown

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
BB VIEW_43
Newark Part No.:
17X8437
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
ARM
:
Cortex-A8
:
AM3359
:
Sitara - AM35x
:
BeagleBone, BeagleBone Black
:
BB-VIEW Expansion Board, LCD8000-43T LCD Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BB-View is a portable LCD solution with touchscreen capability for BeagleBone boards, a credit-card-sized expandable Linux computer to evaluate the TI’s Sitara™ AM335x ARM® Cortex™-A8 processors. The BB-View has been designed with convenience in mind and extends the I/O interfaces of the BeagleBone & BeagleBone Black (sold separately) allowing users to utilise a touchscreen LCD display without sacrificing I/O interface access. BB-View fits on top of the BeagleBone or BeagleBone Black and still has full access to all the GPIOs via two 46-pin connectors. It’s equipped with five switches (four for GPIOs & one for Boot) and two user defined LEDs.
  • A 24-bit LCD expansion cape for the BeagleBone board family
  • Works with BeagleBone & BeagleBone Black
  • 4-wire resistive touchscreen LCD module
  • 4.3" LCD: 480x272 resolution
  • Five switches (four for GPIOs & one for BOOT)
  • Full access to all the GPIOs via two 46-pin connectors
  • Powered directly from BeagleBone boards, no external power supply required
  • Provided with pre-compiled BSP image with QT Demo to help setup the BeagleBone board
  • Supporting TISDK and Angstrom image

Applications

Automation & Process Control, Imaging, Video & Vision, Hobby & Education, Embedded Design & Development, Multimedia, Consumer Electronics, Portable Devices

Contents

BB-VIEW Cape Only, 4.3" Touchscreen LCD Display Module, Flexible FPC Cable, Quick Start Guide

Footnotes

Note: In order to power LCD module directly from BeagleBone or BeagleBone Black please power the BeagleBone or BeagleBone Black using DC power adapter instead of USB power

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$55.27 $ 55.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $79.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 7 questions : 7 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
1 year, 1 month ago
by
gprera
 - Guatemala
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Comes with 4.3 inch LCD module.
1 year, 1 month ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
The pre-installed debian image on the BeagleBone Black does not have support for the LCD cape (part number BB VIEW_43)
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Download the Debian patch files and the utility tools pack from: http://www.element14.com/BeagleBone . Uncompress both of the archives, Use the HP USB formatting tool (HPUSBFW.exe) from the utility tools pack to format a USB flash drive. Copy all the patch files to the USB flash drive. Ensure that a Debian system currently exists in the BeagleBone Black eMMC. Connect the USB flash drive to the BeagleBone Black and power it on. Execute the following instructions in a terminal program (such as PuTTY) to mount the flash drive
$ mkdir /media/udisk
$ mount /dev/sda1 /media/udisk
Execute the following instructions to patch the image
$ cp -f /media/udisk/zImage /boot/uboot
$ cp -f /media/udisk/*.dtb /boot/uboot/dtbs
$ tar -xvf /media/udisk/kernel_modules.tar.gzvcd -C /
$ cp -f /media/udisk/xorg.conf /etc/X11/
$ sync

Power off the board and connect BeagleBone Black, BB VIEW and an LCD display, and then power it on again.Now to connect to BBView 4.3. The following instructions are executed in PuTTY for the use of 4.3” LCD displays
root@beaglebone:~# cd /boot/uboot/dtbs
root@beaglebone:~# cp am335x-boneblack-lcd4.dtb am335x-boneblack.dtb
root@beaglebone:~# sync
Now restart the board to complete the configuration for the 4.3” LCD display
9 months ago
by
NewarkTechSupport
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
Details: 
External PSU when using BBView Cape (part number BB VIEW_43)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Although it is not stressed, Do use an external 5V/2A PSU when using the BBB with BBView Cape.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Touch screen pointer not calibrated on LCD display cape(part number BB VIEW_43)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
If you have calibrated the touch screen, after you change the display mode, you must execute the following instructions to recalibrate in putty:
root@beaglebone:~# rm /etc/pointercal*
root@beaglebone:~# sync
and then reboot the board
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What do the 4 flashing Blue LED’s signify on the BBB (part number BB VIEW_43)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
While the four user LEDS can be over written and used as desired, they do have specific meanings in the image that is shipped with the board once the Linux kernel has booted.
• USER0 is the heartbeat indicator from the Linux kernel.
• USER1 turns on when the microSD card is being accessed
• USER2 is an activity indicator. It turns on when the kernel is not in the idle loop.
• USER3 turns on when the onboard eMMC is being accessed
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What BOOT modes are available for the BBB (part number BB VIEW_43)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
eMMC Boot…This is the default boot mode and will allow for the fastest boot time and will enable the board to boot out of the box using the pre-flashed OS image without having to purchase an microSD card or an microSD card writer.
• SD Boot…This mode will boot from the microSD slot. This mode can be used to override what is on the eMMC device and can be used to program the eMMC when used in the manufacturing process or for field updates.
• Serial Boot…This mode will use the serial port to allow downloading of the software direct. A separate USB to serial cable is required to use this port.
• USB Boot…This mode supports booting over the USB port
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Screen blank and no apparent power to BBB (part number BB VIEW_43)?
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The 4.3” and 7” LCD screens provided with the BB-View have different styles of FPC. These are not cross compatible and using the wrong FPC will result in apparent failure of the module. BBView 4.3 requires a ‘straight through’ FPC
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:00.241-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17X8437, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.