Low

ARDUINO COMPATIBLE KIT - 

Development Board, Teensy 3.1 + Heade,r Breadboard Friendly

ARDUINO COMPATIBLE KIT - Development Board, Teensy 3.1 + Heade,r Breadboard Friendly
ARDUINO COMPATIBLE KIT - Development Board, Teensy 3.1 + Heade,r Breadboard Friendly

The actual product may differ from image shown

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
ARDUINO COMPATIBLE KIT
Newark Part No.:
54X1729
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ARDUINO COMPATIBLE KIT is a Teensy 3.1 breadboard friendly development board based on 32bit ARM Cortex-M4 platform. This kit help hobbyists, students and engineers by using an adapted version of the Arduino IDE (Teensyduino) or programming directly in C language. Teensy 3.1 aims to greatly increase the computing capability and peripheral features. This board operates at 5V with 12 PWM output and One 12bit DAC output.
  • 32bit, ARM Cortex-M4, 72MHz CPU
  • 256K flash memory, 64K RAM, 2K EEPROM
  • 21 high resolution analogue inputs, 34 digital I/O pins
  • 8 timers for intervals/delays which are separate from PWM
  • USB with dedicated DMA memory transfers
  • CAN bus, 3 UARTs
  • SPI, I2C, I2S, IR modulator
  • Touch sensor inputs
  • Real time clock
  • 16 general purpose DMA channels

Applications

Embedded Design & Development, Hobby & Education

Contents

Teensy 3.1 development kit, HU-US10/1 USB cable.

Product Information

:
-
:
-
:
-
:
-
:
Teensy 3.1 Development Kit, HU-US10/1 USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.