Low

4DPI-24-HAT - 

2.4 INCH TOUCHSCREEN LCD HAT New

4DPI-24-HAT - 2.4 INCH TOUCHSCREEN LCD HAT
4DPI-24-HAT - 2.4 INCH TOUCHSCREEN LCD HAT

The actual product may differ from image shown

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
4DPI-24-HAT
Newark Part No.:
31AC4692

Product Overview

2.4" LCD Touch Screen HAT for Raspberry Pi Simply plug this 2.4" TFT LCD into the GPIO pins on your Raspberry Pi A+, B+ or Pi 2 and load the software for a complete display / control solution. It's just like a full-size touchscreen monitor for your Pi, only smaller! The display measures 2.4" diagonally and is capable of showing 65K colors at 240x320px resolution. The integrated resistive touch overlay and programmable buttons give you full control of your projects.
  • Compatibility: Raspberry Pi A+, B+, and Raspberry Pi 2
  • Resolution: 240x320 pixels
  • Color: 65,000
  • Backlight: On
  • Inputs: touch (4 wire resistive), 5 x user-programmable buttons
  • Frame rate: 17FPS
  • Connection: High speed 48MHz SPI through GPIO
  • Dimensions: 2.2" x 2.6" x .6"
  • Includes: 1 x assembled 2.4" display module, 1 x quick start guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

88 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/25/17
$31.46 $ 31.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $34.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.