Low

SM1-WBE - 

Weather Resistant Bullet-style Pre-amplified Microphone with Windscreen

SM1-WBE - Weather Resistant Bullet-style Pre-amplified Microphone with Windscreen

The actual product may differ from image shown

Manufacturer Part No:
SM1-WBE
Newark Part No.:
84Y7546

Product Information

:
Omnidirectional
:
100ohm
:
13kHz
:
500Hz
:
-45dB
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Weather Resistant Bullet-style Pre-amplified Microphone with Windscreen The SM1-WBE microphone is an economical, weather resistant, omni-directional, bullet-style microphone for indoor / outdoor applications. Built in limiter circuit automatically lowers the output level during loud sound intervals. note: It is the responsibility of the installation company and end user to install this audio surveillance equipment in compliance with state and federal privacy laws. If you are unfamiliar with these laws, consult a qualified attorney
  • Omni-directional 25' pickup pattern (electret condenser element)
  • Potted internal electronics
  • Removable .5 inch windscreen
  • Low noise MOSFET pre-amplifier
  • 500Hz-13Khz Frequency response (significantly reduces background noise)
  • Adjustable gain
  • Internal peak limiter circuit (.5 sec response)
  • Line level, 100 Ohm, unbalanced output
  • Internal peak limiter circuit
  • Flying lead termination
  • Reverse polarity protected
  • Power: 12 to 24VDC @ 10mA
  • On-board voltage regulator and RFI filtering
  • S/N ratio: more than 60DB
  • Sensitivity -45DB
  • -40 to 105C operating range
  • Black swivel mounts on any flat surface
  • Dimensions: L 4.9" Dia. 1.0"
  • Weight: 0.35lbs (including swivel mount)

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.