Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ELECTROLUBE
- Newark Part Number:
- 67C6984
- Manufacturer Part No:
- HTG50T
-
- Technical Data Sheet (46.74KB) EN
Product Information
- GREASE, HIGH TEMPERATURE, 50ML
- Dispensing Method: Tube
- Chemical Colour: Brown
- SVHC: No SVHC (20-Jun-2013)
- Volume: 50ml
- Colour: Brown
- Lubricant Applications: Machines, Photocopiers, Printers
- Operating Temperature Max: 200°C
- Operating
- RoHS Compliant: Yes
Availability
|
Availability:
47
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
47 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $9.10
Price
| Qty | Price |
|---|---|
| 1 - 49 | $9.10 |
| 50 - 99 | $8.23 |
| 100 - 249 | $7.57 |
| 250 - 499 | $6.98 |
| 500+ | $6.52 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


