Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ELECTROLUBE
- Newark Part Number:
- 08WX5489
- Manufacturer Part No:
- EUR5083RP250G
-
- Technical Data Sheet (32.66KB) EN
Product Information
- RESIN, POLYURETHANE, SELF HEALNG, 250G
- Potting Compound Type: Polyurethane
- Dispensing Method: Resin Pack
- Chemical Colour: Clear
- Weight: 250g
- SVHC: No SVHC (19-Dec-2012)
- Colour: Transparent
- Conductivity: 0.20 w/mk
- Deflection
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 63 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $43.81
Price
| Qty | Price |
|---|---|
| 1 - 24 | $43.81 |
| 25 - 49 | $41.62 |
| 50 - 99 | $39.77 |
| 100 - 249 | $38.42 |
| 250+ | $37.24 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


