Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ELECTROLUBE
- Newark Part Number:
- 08WX5424
- Manufacturer Part No:
- EMLO5P
Product Information
- PEN, CONTACT OIL, 5CC
- Dispensing Method: Pen Applicator
- Chemical Colour: Red
- SVHC: No SVHC (20-Jun-2013)
- Volume: 5ml
- Capacity: 0.005m3
- Colour: Transparent Pale Straw
- Lubricant Applications: Electrical, Electro Mechanical, Plas
- RoHS Compliant: Yes
Availability
|
Availability:
2
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
2 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $7.86
Price
| Qty | Price |
|---|---|
| 1 - 49 | $7.86 |
| 50 - 99 | $7.10 |
| 100 - 249 | $6.54 |
| 250 - 499 | $6.02 |
| 500+ | $5.63 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


