Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ELC
- Newark Part Number:
- 23M4861
- Manufacturer Part No:
- ALF2902M
-
- Technical Data Sheet (662.93KB) EN
Product Information
- CHARGER, ADJUSTABLE, 4.4A, EURO
- Battery Charger Type: Lead Acid
- Battery Technologies Supported: Lead Acid
- Supply Voltage: 29VDC
- Battery Size Code: (Not Available)
- Battery IEC Code: (Not Available)
- Battery NEDA Code: (Not Available)
- RoHS Compliant: Yes
Availability
|
Availability:
4
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
4 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $200.65
Price
| Qty | Price |
|---|---|
| 1 - 9 | $200.65 |
| 10 - 24 | $185.85 |
| 25 - 49 | $171.87 |
| 50 - 99 | $165.29 |
| 100+ | $157.89 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


