Low

SP105/50/MED - 

High Output 105W 6600 Lumen 120V Compact Fluorescent Lamp

SP105/50/MED - High Output 105W 6600 Lumen 120V Compact Fluorescent Lamp
SP105/50/MED - High Output 105W 6600 Lumen 120V Compact Fluorescent Lamp

The actual product may differ from image shown

Manufacturer:
EIKO EIKO
Manufacturer Part No:
SP105/50/MED
Newark Part No.:
74R2721

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Perfect in a garage, barn, or any location where heavy lighting is needed, while allowing you to reduce energy consumption by up to 75%.
  • 105W power consumption
  • Medium screw base (E26)
  • Self ballasted
  • Light output equivalent to 420W incandescent bulb
  • Color temperature: 5000K
  • Lumens: 6600
  • Typical life: 8,000 hours
  • Dimensions: 11” (H) x 4” (W)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$62.55 $ 62.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $62.55
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.