Low

LED7WGU10/20/830-DIM-G4 - 

LED 120V MR16 4W 170 LM GU10 BASE

LED7WGU10/20/830-DIM-G4 - LED 120V MR16 4W 170 LM GU10 BASE

The actual product may differ from image shown

Manufacturer:
EIKO EIKO
Manufacturer Part No:
LED7WGU10/20/830-DIM-G4
Newark Part No.:
60T7652

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These based LED lamps are the ideal energy retrofit for inefficient, short lived halogen incandescent and even fluorescent lamps. Top quality CREE light chips are used for superior and consistent light output, lumen and color maintenance, and extremely long life. Heavy duty construction for shock and vibration resistance.
  • Flicker free start
  • No ballast
  • Contains no mercury
  • Ultra Low IR/UV emission
  • Volts: 120V
  • Watts: 3. 5
  • Lumens: 170
  • Average Life: 40,000 hours
  • Bulb: MR16
  • Base: GU10
  • Not dimmable
  • CT deg K: 3000
  • Replaces: 120V MR16 incandescent halogen lamps
  • Beam Angle: 38
  • CRI: >80
  • Emitted Color: Warm White
  • mA: 55
  • Operating Temp: -40C to 40C
  • Approvals: UL/cUL

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$26.65 $ 26.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.