Low

25T8N-130V - 

130V 25W T8 Light Bulb.with Intermediate Base

25T8N-130V - 130V 25W T8 Light Bulb.with Intermediate Base

The actual product may differ from image shown

Manufacturer:
EIKO EIKO
Manufacturer Part No:
25T8N-130V
Newark Part No.:
38C0409

Product Overview

This general purpose bulb. is found in various appliances, such as microwaves, as well as many other applications.
  • Volts: 130
  • Watts: 25
  • Lumens: 180
  • Filament: C-7A
  • Coating: Clear
  • MOL in/mm: 2. 63/66. 8
  • MOD in/mm: 1. 04/26. 4
  • Avg Life: 1500 hours
  • Bulb.: T-8
  • Base: Intermediate Screw (E17)

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

73 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/8/18
$1.33 $ 1.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.